Sumida Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 2.2uH 20% 35mOhms Metal Composite 3.449In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 2.2 uH 20 % 5.2 A 35 mOhms 7.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 17mOhms Metal Composite 423In Stock
4.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 1 uH 20 % 2.3 A 17 mOhms 13.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 58mOhms Metal Composite 1.806In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 3.3 uH 20 % 4.2 A 58 mOhms 6.3 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 85mOhms Metal Composite 268In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 4.7 uH 20 % 3.2 A 85 mOhms 5.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.56uH 20% 10mOhms Metal Composite 1.855In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 560 nH 20 % 10 A 10 mOhms 14.7 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% 155mOhms Metal Composite
8.236On Order
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 10 uH 20 % 2.3 A 155 mOhms 3.5 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% SMD Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

5.4 mm x 5.2 mm x 1.6 mm Shielded 15 uH 20 % 1.8 A 260 mOhms 1.7 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.6 mm CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 26mOhms Metal Composite Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Shielded 1.5 uH 20 % 6.6 A 26 mOhms 10.6 A - 55 C + 125 C Standard 5.2 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 5.6uH 20% SMD Power Inductor Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

5.4 mm x 5.2 mm x 1.6 mm Shielded 5.6 uH 20 % 2.8 A 95 mOhms 4.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.6 mm CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 20% 120mOhms Metal Composite Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 6.8 uH 20 % 2.3 A 120 mOhms 4.3 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.33uH 20% 6.5mOhms Metal Composite Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 330 nH 20 % 14.5 A 6.5 mOhms 19 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 9mOhms Metal Composite Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

470 nH Standard CDMCC/DS Reel