Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD Inductor 1.0 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 1 uH 20 % 4.2 A 33.4 mOhms 5.3 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 1.5 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 1.5 uH 20 % 3.4 A 58 mOhms 4.3 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 2.2 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 2.2 uH 20 % 2.9 A 74 mOhms 3.7 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 3.3 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 3.3 uH 20 % 2.4 A 114 mOhms 3 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 4.7 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 4.7 uH 20 % 1.9 A 194 mOhms 2.5 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 0.3 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 300 nH 20 % 7.9 A 12.7 mOhms 9.2 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 0.47 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 470 nH 20 % 6.4 A 17.6 mOhms 8 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel
ABRACON Power Inductors - SMD Inductor 0.68 uH 3.3 x 3.1 x 1.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 mm x 3.1 mm Shielded 680 nH 20 % 5.1 A 24.4 mOhms 6.3 A - 40 C + 125 C Standard 3.3 mm 3.1 mm 1 mm Metal Alloy AMELA3012S Reel