Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
ABRACON Power Inductors - SMD IND 0.47 uH 4.000 A 30.00 mOhm 1.435In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 470 nH 20 % 4 A 30 mOhms 5.3 A - 40 C + 125 C 92 MHz Standard 2.5 mm 2 mm 1 mm ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 3.100 A 50.00 mOhm 989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1 uH 20 % 3.1 A 50 mOhms 4.1 A - 40 C + 125 C 54 MHz Standard 2.5 mm 2 mm 1 mm ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 2.050 A 96.00 mOhm 1.737In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 2.2 uH 20 % 2.05 A 96 mOhms 2.6 A - 40 C + 125 C 34 MHz Standard 2.5 mm 2 mm 1 mm ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.12 uH 5.600 A 15.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 120 nH 5.6 A 15 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.22 uH 4.500 A 22.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 220 nH 4.5 A 22 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.24 uH 4.500 A 22.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 240 nH 4.5 A 22 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 4.100 A 25.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 330 nH 4.1 A 25 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.47 uH 3.600 A 33.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 470 nH 3.6 A 33 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 3.100 A 45.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 680 nH 3.1 A 45 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 2.600 A 60.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1 uH 2.6 A 60 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.50 uH 2.000 A 110.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1.5 uH 2 A 110 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.900 A 120.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 2.2 uH 1.9 A 120 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 1.250 A 288.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 4.7 uH 1.25 A 288 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.16 uH 5.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 120 nH 5 A 20 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.24 uH 4.400 A 25.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 240 nH 4.4 A 25 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33 uH 4.400 A 25.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 330 nH 4.4 A 25 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.68 uH 3.300 A 43.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 680 nH 3.3 A 43 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.50 uH 2.400 A 76.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1.5 uH 2.4 A 76 mOhms ASPI-U Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 1.400 A 240.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 4.7 uH 1.4 A 240 mOhms ASPI-U Reel, Cut Tape, MouseReel