Pulse Power Inductors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 22uH 20% '223' 8.107In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 22 uH 20 % 700 mA 370 mOhms 700 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20% '222' 3.790In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 2.2 uH 20 % 2.3 A 70 mOhms 2.3 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 220uH 20% '224' 5.958In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 220 uH 20 % 200 mA 3.11 Ohms 220 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150uH 20% '154' 4.342In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 150 uH 20 % 250 mA 2 Ohms 270 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.0uH 20% '102' 4.324In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 1 uH 20 % 2.9 A 50 mOhms 2.9 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH 20% '103' 3.147In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 10 uH 20 % 1.1 A 160 mOhms 1.1 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 20% '472' 3.087In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 4.7 uH 20 % 1.5 A 90 mOhms 1.5 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH 20% 1.2A 4.997In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 6.8 uH 20 % 1.2 A 130 mOhms 1.2 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH 20% '153' 606In Stock
5.000Expected 07/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 15 uH 20 % 900 mA 230 mOhms 900 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 20% '332' 1.209In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 3.3 uH 20 % 2 A 80 mOhms 2 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm P0770NL Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100uH 20% 0.31A Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 100 uH 20 % 300 mA 1.27 Ohms 310 mA - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel
Pulse Electronics Power Inductors - SMD 1.5uH 20% '152' Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Power Inductor 6.6 mm x 4.5 mm Unshielded 1.5 uH 20 % 2.6 A 50 mOhms 2.6 A - 40 C + 130 C Standard 6.6 mm 4.5 mm 2.9 mm Reel
Pulse Electronics Power Inductors - SMD 33uH 20% '333' Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Power Inductor Unshielded 33 uH 20 % 580 mA 510 mOhms 580 mA - 40 C + 130 C Standard 6.6 mm 4.45 mm 2.92 mm Reel
Pulse Electronics Power Inductors - SMD 68uH 20% 0.4A Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

Power Inductor Unshielded 68 uH 20 % 400 mA 860 mOhms 400 mA - 40 C + 130 C Standard 6.6 mm 4.45 mm 2.92 mm Reel
Pulse Electronics Power Inductors - SMD 47UH 20% '473' Non-Stocked

Power Inductor Unshielded 47 uH 20 % 500 mA 640 mOhms 500 mA - 40 C + 130 C Standard 6.6 mm 4.45 mm 2.92 mm Reel