AEC-Q200 Current Sense Resistors - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD 0.0002Ohms 3920 5W 1% Hi Curr AEC-Q200 5.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel HCS 200 uOhms 5 W 1 % 200 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.98 mm (0.078 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.0003Ohms 3920 5W 1% Hi Curr AEC-Q200 2.526In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel HCS 300 uOhms 5 W 1 % 150 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 1.92 mm (0.076 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.00025 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCS 250 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.5 mm (0.138 in) 1.17 mm (0.046 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.003 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HCS 3 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.77 mm (0.03 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.005 ohm, 1%, 1.5W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HCS 5 mOhms 1.5 W 1 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.00029 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HCS 290 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.5 mm (0.138 in) 1.17 mm (0.046 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.0004 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 20.000
Mult.: 4.000
Reel: 4.000

Reel HCS 400 uOhms 3 W 1 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 1.17 mm (0.046 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.001 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HCS 1 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.73 mm (0.029 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2512, 0.002 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HCS 2 mOhms 3 W 5 % 50 PPM / C 2512 6432 6.5 mm (0.256 in) 3.25 mm (0.128 in) 0.96 mm (0.038 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.003 ohm, 1%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel HCS 3 mOhms 3 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.94 mm (0.037 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.005 ohm, 1%, 2W Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel HCS 5 mOhms 2 W 1 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.85 mm (0.033 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 3920, 0.003 ohm, 5%, 3W Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Reel HCS 3 mOhms 3 W 5 % 50 PPM / C 4020 10252 10.2 mm (0.402 in) 5.2 mm (0.205 in) 0.94 mm (0.037 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.001 ohm, 1%, 6W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 1 mOhms 6 W 1 % 50 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.37 mm (0.054 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0002 ohm, 1%, 10W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 200 uOhms 10 W 1 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.92 mm (0.076 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0003 ohm, 1%, 7W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 300 uOhms 7 W 1 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.44 mm (0.057 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0005 ohm, 1%, 6W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 500 uOhms 6 W 1 % 75 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.08 mm (0.043 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.001 ohm, 5%, 6W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 1 mOhms 6 W 5 % 50 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.37 mm (0.054 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0002 ohm, 5%, 10W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 200 uOhms 10 W 5 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.92 mm (0.076 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0003 ohm, 5%, 7W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 300 uOhms 7 W 5 % 100 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.44 mm (0.057 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 5930, 0.0005 ohm, 5%, 6W Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel HCS 500 uOhms 6 W 5 % 75 PPM / C 5930 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 1.08 mm (0.043 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200