+ 150 C Thick Film Resistors - SMD

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 500MOhms 0603 0.06W 1% 100ppm Hi Volt Solder Wrap 686In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 MOhms 60 mW 1 % 100 PPM / C - 55 C + 150 C 400 V 0603 1608 1.6 mm (0.063 in) 0.79 mm (0.031 in) 0.51 mm (0.02 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 3GOhms 0603 0.06W 5% 100ppm Hi Volt Solder Wrap 815In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 3 GOhms 60 mW 5 % 200 PPM / C - 55 C + 150 C 400 V 0603 1608 1.6 mm (0.063 in) 0.79 mm (0.031 in) 0.51 mm (0.02 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 1MOhms 0805 0.2W 0.1% 50ppm Hi Volt Solder Wrap 512In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 1 MOhms 200 mW (1/5 W) 0.1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 50MOhms 0805 0.2W 0.1% 50ppm Hi Volt Solder Wrap 603In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 50 MOhms 200 mW (1/5 W) 0.1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 15MOhms 0805 0.2W 1% 50ppm Hi Volt Solder Wrap 885In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 15 MOhms 200 mW (1/5 W) 1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 500MOhms 0805 0.2W 1% 25ppm Hi Volt Solder Wrap 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 MOhms 200 mW (1/5 W) 1 % 25 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 5GOhms 0805 0.2W 5% 100ppm Hi Volt Solder Wrap 557In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 5 GOhms 200 mW (1/5 W) 5 % 100 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 40KOhms 1206 0.33W 1% 100ppm Hi Volt Solder Wrap 633In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 50 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 10KOhms 1206 0.33W 1% 50ppm Hi Volt Solder Wrap 3.353In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel HVCB 10 kOhms 330 mW (1/3 W) 1 % 50 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 500KOhms 1206 0.33W 1% 200ppm Hi Volt Solder Wrap 1.367In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 kOhms 330 mW (1/3 W) 5 % 200 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 500KOhms 2010 1W 1% 200ppm Hi Volt Solder Wrap 501In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 kOhms 1 W 1 % 200 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 10KOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap 1.537In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 10 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 50KOhms 2512 2W 1% 25ppm Hi Volt Solder Wrap 605In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 50 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 1GOhms 0805 0.2W 10% 200ppm Hi Volt Solder Wrap 635In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 1 GOhms 200 mW (1/5 W) 10 % 200 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 200MOhms 1206 0.33W 1% 50ppm Hi Volt Solder Wrap 765In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 200 MOhms 330 mW (1/3 W) 5 % 50 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 1KOhms 1206 0.33W 1% 100ppm Hi Volt Solder Wrap 876In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 1 kOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 500MOhms 1206 0.33W 5% 100ppm Hi Volt Solder Wrap 497In Stock
1.500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 MOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 60KOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap 377In Stock
500Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 60 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0805 0.2W 0.1% 50ppm Hi Volt Solder Wrap 195In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 2 MOhms 200 mW (1/5 W) 0.1 % 50 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0805 0.2W 1% 100ppm Hi Volt Solder Wrap 1.285In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel HVCB 2 MOhms 200 mW (1/5 W) 1 % 100 PPM / C - 55 C + 150 C 600 V 0805 2012 2.01 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 100Ohms 1206 0.33W 1% 100ppm Hi Volt Solder Wrap 173In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 100 kOhms 330 mW (1/3 W) 1 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 50MOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap 1.904In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel HVCB 50 MOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 33MOhms 2512 2W 5% 200ppm Hi Volt Solder Wrap 474In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 33 MOhms 2 W 5 % 200 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2MOhms 2512 2W 0.1% 25ppm Hi Volt Solder Wrap
730On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 2 MOhms 2 W 0.1 % 25 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD RES, HV, 1206, 120 Mohm, 5%, 100 ppm, 0.33W 2.500Factory Stock Available
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 120 MOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage