RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD 270nH 100MHz 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

270 nH 5 % SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

370 nH 5 % 610 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

390 nH 5 % 640 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

470 nH 5 % 610 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

560 nH 5 % 460 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD RF CHIP INDUCTORS Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

680 nH 5 % 420 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
Reel: 800

820 nH 5 % 350 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 10nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

10 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 12nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

12 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 15nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

15 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 18nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 22nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

22 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

27 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

33 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 39nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

39 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 47nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

47 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 56nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

56 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 68nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

68 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 82nH 5% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

82 nH 5 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 10000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

10 uH 10 % 160 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 15000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

15 uH 10 % 120 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1000nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1 uH 10 % 330 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1200nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.2 uH 10 % 310 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1500nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.5 uH 10 % 300 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1800nH 10% tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
Reel: 800

1.8 uH 10 % 290 mA SMD/SMT + 150 C AEC-Q200