RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

390 uH 10 % 90 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.9 uH 10 % 410 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 470uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

470 uH 10 % 85 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

56 uH 10 % 190 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

560 uH 10 % 75 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD 68uH 2.5 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

68 uH 10 % 180 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD 680uH .79 MHz 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

680 uH 10 % 60 mA SMD/SMT + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

82 uH 10 % 170 mA SMD/SMT AEC-Q200
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

820 uH 10 % 55 mA SMD/SMT AEC-Q200
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

1 mH 10 % AEC-Q200
Fastron NFC/RFID Transponder Coils 2.89mH 10% SRF 620 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.89 mH 10 % + 125 C AEC-Q200
Fastron NFC/RFID Transponder Coils 3.44mH 10% SRF 600 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.44 mH 10 % + 125 C AEC-Q200
Fastron NFC/RFID Transponder Coils Ceramic & Ferrite Core Transponder Chip Inductor Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

400 uH 10 % AEC-Q200
Fastron NFC/RFID Transponder Coils 4.15mH 10% SRF 600 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.15 mH 10 % + 125 C AEC-Q200
Fastron NFC/RFID Transponder Coils 4.91mH 10% SRF 560 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.91 mH 10 % + 125 C AEC-Q200
Fastron NFC/RFID Transponder Coils 6mH 10% SRF 530 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

6 mH 10 % + 125 C AEC-Q200
Fastron NFC/RFID Transponder Coils 7.36mH 10% SRF 470 Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

7.36 mH 10 % + 125 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

15 nH 10 % 1.55 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

22 nH 10 % 1.55 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

33 nH 10 % 1.5 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

47 nH 10 % 1.5 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

56 nH 10 % 1.35 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

68 nH 10 % 1.35 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

82 nH 10 % 1.3 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

10 uH 10 % 190 mA SMD/SMT + 150 C AEC-Q200