RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

120 nH 10 % 1.05 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

150 nH 10 % 1 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

220 nH 10 % 800 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

270 nH 10 % 800 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

330 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

370 nH 10 % 650 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 0.47uH; Tol: 10% Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 600
Reel: 600

470 nH 10 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 0.022uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

22 nH 10 % 1.55 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 0.068uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

68 nH 10 % 1.35 A SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 10uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

10 uH 10 % 150 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 12uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

12 uH 10 % 130 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 15uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

15 uH 10 % 130 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 18uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

18 uH 10 % 130 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1.0uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

1 uH 10 % 460 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1.2uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

1.2 uH 10 % 420 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1.5uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

1.5 uH 10 % 360 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 1.8uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

1.8 uH 10 % 290 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 22uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

22 uH 10 % 110 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 27uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

27 uH 10 % 110 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 2.2uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.2 uH 10 % 280 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 2.7uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

2.7 uH 10 % 260 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 33uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

33 uH 10 % 90 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 3.3uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.3 uH 10 % 240 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 3.9uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

3.9 uH 10 % 220 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD 4.7uH 10%tol Non-Mag Chip IND Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

4.7 uH 10 % 210 mA SMD/SMT + 150 C AEC-Q200