ED Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200 291In Stock
Min.: 1
Mult.: 1

68 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 950 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 200volts AEC-Q200 475In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 200 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 950 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 200volts AEC-Q200 312In Stock
Min.: 1
Mult.: 1

82 uF 200 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 307In Stock
350Expected 06/03/2026
Min.: 1
Mult.: 1

100 uF 250 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.5 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 478In Stock
Min.: 1
Mult.: 1

100 uF 250 VDC 18 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.5 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 250volts AEC-Q200 56In Stock
1.800On Order
Min.: 1
Mult.: 1

22 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 560 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 250volts AEC-Q200 455In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 250 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 560 mA - 25 C + 105 C Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 458In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 250 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 920 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 389In Stock
Min.: 1
Mult.: 1

47 uF 250 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 990 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 250volts AEC-Q200 589In Stock
Min.: 1
Mult.: 1

68 uF 250 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 68uF 250volts AEC-Q200 1.346In Stock
Min.: 1
Mult.: 1
Reel: 250

68 uF 250 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1 A - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 82uF 250volts AEC-Q200 172In Stock
Min.: 1
Mult.: 1

82 uF 250 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.2 A - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 578In Stock
2.000Expected 23/07/2026
Min.: 1
Mult.: 1

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 300 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400volts AEC-Q200 378In Stock
1.000Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 500

10 uF 400 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 300 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 15uF 400volts AEC-Q200 741In Stock
1.000Expected 25/06/2026
Min.: 1
Mult.: 1

15 uF 400 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 410 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 15uF 400volts AEC-Q200 1.163In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 400 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 410 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 338In Stock
2.200On Order
Min.: 1
Mult.: 1

22 uF 400 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 500 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 212In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 400 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 500 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 22uF 400volts AEC-Q200 591In Stock
Min.: 1
Mult.: 1

22 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 600 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 400volts AEC-Q200 324In Stock
Min.: 1
Mult.: 1
Reel: 250

33 uF 400 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 730 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 330In Stock
2.500On Order
Min.: 1
Mult.: 1

47 uF 400 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 840 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 144In Stock
550On Order
Min.: 1
Mult.: 1
Reel: 250

47 uF 400 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 840 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 615In Stock
Min.: 1
Mult.: 1
Reel: 250

47 uF 400 VDC 18 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 840 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10uF 350volts AEC-Q200 1.201In Stock
Min.: 1
Mult.: 1

10 uF 350 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 350 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 33uF 350volts AEC-Q200 231In Stock
300Expected 19/02/2026
Min.: 1
Mult.: 1

33 uF 350 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 640 mA - 25 C + 105 C Straight Radial ED AEC-Q200 Bulk