SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 1.707In Stock
Min.: 1
Mult.: 1
: 3.500

47 uF 20 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3.398In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3.135In Stock
Min.: 1
Mult.: 1
: 3.500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2VDC 9mOhm SP Polymer 2.600In Stock
Min.: 1
Mult.: 1
: 3.500

270 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 3 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h 1.350In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 10200mA 3mOhm 125C 3000h 3.122In Stock
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 10.2 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 4.896In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h 6.618In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm 3.406In Stock
3.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 3.500

120 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 5.095In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 6.017In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13.985In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 330uF 6300mA 9mOhm 135C 5500h 6.928In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 10200mA 3mOhm 135C 5500h 4.201In Stock
7.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3.434In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5.938In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 135 C 1.9 mm Molded TZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 6.3volt 27.986In Stock
45.500Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

100 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 2.2 mm Molded JZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.900In Stock
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 105In Stock
7.000On Order
Min.: 1
Mult.: 1
: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6.996In Stock
Min.: 1
Mult.: 1
: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7.000In Stock
Min.: 1
Mult.: 1
: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6.975In Stock
Min.: 1
Mult.: 1
: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 5500h 102In Stock
9.000Expected 29/06/2027
Min.: 1
Mult.: 1
: 3.000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6.994In Stock
Min.: 1
Mult.: 1
: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape