LB Series Power Inductors - SMD

Results: 187
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LSQBA201616T6R8M RPLCMT PN 0806 6.8uH 455mOhms 200mA 1.530In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 0806 (2016 metric) Semi-Shielded 6.8 uH 20 % 200 mA 455 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T100K RPLCMT PN 1007 10uH 325mOhmsTol 165mA 711In Stock
2.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 10 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T100M RPLCMT PN 1007 10uH 325mOhms 165mA 785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 20 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T101K RPLCMT PN 1007 100uH 2730mOhmsTol 60mA 7.412In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 10 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T101M RPLCMT PN 1007 100uH 2730mOhms 60mA 2.594In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 20 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T102K RPLCMT PN 1007 1000uH 31.2OhmsTol 15mA 17.626In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 10 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T102M RPLCMT PN 1007 1000uH 31.2Ohms 15mA 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 20 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T151K RPLCMT PN 1007 150uH 4160mOhmsTol 45mA 6.564In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 10 % 45 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T220M RPLCMT PN 1007 22uH 650mOhms 115mA 1.370In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 22 uH 20 % 115 mA 650 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T221K RPLCMT PN 1007 220uH 5850mOhmsTol 40mA 8.498In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LBQBA251818T221K RPLCMT PN 1007 220uH 10% 1.811In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 2 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T331K RPLCMT PN 1007 330uH 9100mOhmsTol 30mA 4.886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 330 uH 10 % 30 mA 9.1 Ohms - 40 C + 105 C 4.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T470M RPLCMT PN 1007 47uH 1235mOhms 85mA 2.147In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 47 uH 20 % 85 mA 1.24 Ohms - 40 C + 105 C 12 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T471M RPLCMT PN 1007 470uH 13Ohms 20%Tol 25mA 1.955In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 20 % 25 mA 13 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SQBA251818T4R7M RPLCMT PN 007 4.7uH 130mOhms 235mA 1.790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 4.7 uH 20 % 235 mA 130 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA251818T681K RPLCMT PN 1007 680uH 22.1OhmsTol 20mA 2.433In Stock
4.000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Semi-Shielded 680 uH 10 % 20 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T100M RPLCMT PN 1207 10uH 325mOhms 340mA 2.492In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 10 uH 20 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T101M RPLCMT PN 1207 100uH 3120mOhms 140mA 3.769In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 100 uH 20 % 140 mA 3.12 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 15uH 0.416ohms 20% 0.3A 497In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 15 uH 20 % 300 mA 320 mOhms - 40 C + 105 C 25 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T1R5M RPLCMT PN 1207 1.5uH 91mOhms 860mA 1.624In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 1.5 uH 20 % 860 mA 91 mOhms - 40 C + 105 C 80 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 22uH 637mOhms 10%Tol 255mA 440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1007 (2518 metric) Unshielded 22 uH 10 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T220M RPLCMT PN 1207 22uH 637mOhms 255mA 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 20 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1207 220uH 7.02ohms 10% 80mA 323In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 220 uH 10 % 80 mA 5.4 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T331K RPLCMT PN 1207 330uH 9100mOhmsTol 65mA 7.141In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 330 uH 10 % 65 mA 9.1 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSQBA321818T470K RPLCMT PN 1207 47uH 1196mOhmsTol 205mA 9.052In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 10 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel