MFR Series Metal Film Resistors - Through Hole

Results: 5.780
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Diameter Length Termination Style Qualification Packaging Product Type

YAGEO Metal Film Resistors - Through Hole 3.09K OHM 1/4W 1% 3.873In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 3.09 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 68.1 OHM 1/4W 1% 11.575In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 68.1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 768K OHM 1/4W 1% 12.755In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 768 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 12.263In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 1.9 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 9.755In Stock
5.000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 600 Ohms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 10.881In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 65 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 15.363In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 7.3 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 10.434In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 8 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 250 V 2.4 mm 6.3 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 3.095In Stock
5.000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

MFR 10 kOhms 500 mW (1/2 W) 1 % 50 PPM / C, 100 PPM / C - 55 C + 155 C 350 V 3.3 mm 9 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 2.690In Stock
Min.: 1
Mult.: 1
: 1.000

MFR 12 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 500 V 4.5 mm 11.5 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 1.958In Stock
5.000Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

MFR 100 kOhms 2 W 1 % 50 PPM / C, 100 PPM / C - 55 C + 155 C 500 V 5 mm 15.5 mm Axial AEC-Q200 Reel, Cut Tape, MouseReel Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 1K OHM 2W 1% Normal Length 3.231In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

MFR 1 kOhms 2 W 1 % 100 PPM / C - 55 C + 155 C 500 V 5 mm 15.5 mm Axial AEC-Q200 Reel, Cut Tape, MouseReel Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 3.021In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

MFR 10 Ohms 2 W 5 % - 55 C + 155 C 500 V 5 mm 15.5 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor
YAGEO Metal Film Resistors - Through Hole 12.036In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 15 Ohms 166 mW (1/6 W) 1 % 50 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 18 OHM 1/6W 1% 13.517In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 18 Ohms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 190 OHM 1/6W 1% 10.467In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 190 Ohms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 1.5M OHM 1/6W 1% 10.162In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 1.5 MOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 27.4K OHM 1/6W 1% 4.773In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 27.4 kOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 2.7M OHM 1/6W 1% 4.528In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 2.7 MOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 32K OHM 1/6W 1% 10.522In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 32 kOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 38.3K OHM 1/6W 1% 3.953In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 38.3 kOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 3.3M OHM 1/6W 1% 12.830In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 3.3 MOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 3.6M OHM 1/6W 1% 4.952In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 3.6 MOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 4.7M OHM 1/6W 1% 14.592In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 5.000

MFR 4.7 MOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor

YAGEO Metal Film Resistors - Through Hole 511K OHM 1/6W 1% 4.932In Stock
Min.: 1
Mult.: 1
: 5.000

MFR 511 kOhms 166 mW (1/6 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1.9 mm 3.4 mm Axial AEC-Q200 Ammo Pack Automotive Resistors Metal Film Resistor