VDRS Series Varistors

Results: 411
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 300V 13 5mm Radial 1.666In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 71 J 240 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320volts 5mm Radial 391In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 13 5mm Rad. 850In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 12.5 mm 2.5 kA 12 J 1500 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 550volts 13 5mm 1.295In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 2.5 kA 98 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60V 13 5mm Radial 1.742In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1200 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 130volts 17mm 373In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 16.5 mm 4.5 kA 56 J 1050 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 250volts 17mm Radial 318In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 96 J 480 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 300volts 17mm 1.420In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 117 J 400 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320volts 6500A 20D Radial 243In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 23 mm 6.5 kA 296 J 750 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VSTLDSTAPEe3 485In Stock
Min.: 1
Mult.: 1
Reel: 1.500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 4500A 275V Straight Leads 1.350In Stock
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 30v 7mm Radial 5mm 849In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 7mm 5mm 834In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460volts 17mm 187In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 135 J 225 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSBULKe3 2.980In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 25A-PK 469In Stock
Min.: 1
Mult.: 1
Reel: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 150V 7mm Radial 5mm
2.000Expected 05/06/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 150v 9mm Radial 5mm
1.997Expected 04/05/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial
1.993Expected 13/05/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 17mm Radial
612Expected 01/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSBULKe3
1.955Expected 15/04/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3
1.500Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 60 VAC 10J 165V-CL 10A-PK
4.997Expected 05/06/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 140volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 7 mm 400 A 6.3 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 7mm 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 7 mm 400 A 7.3 J 90 pF - 40 C + 85 C Bulk