Power Dividers Signaalconditionering

Resultaten: 244
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Producttype Product Frequentie Frequentiebereik Bandbreedte Impedantie Klemtype Verpakking / doos Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Reeks Verpakken
Pasternack Signaalconditionering 4 Way SMA Power Divider from 800 MHz to 2.5 GHz Rated at 20 Watts 30In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 800 MHz to 2.5 GHz 50 Ohms SMA - 55 C + 125 C 4 Way Power Dividers Bulk
Pasternack Signaalconditionering 4 Way 2.92mm Power Divider from 18 GHz to 40 GHz Rated at 20 Watts 2In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 18 GHz to 40 GHz 50 Ohms 2.92 mm - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Signaalconditionering 2 Way 2.4mm Female Input Connector Power Divider, From 18 GHz to 55 GHz, Rated at 20 Watts 1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 55 GHz 18 GHz to 55 GHz 50 Ohms 2.4 mm - 40 C + 85 C
Pasternack Signaalconditionering 4 Way SMA Power Divider from 2 GHz to 4 GHz Rated at 30 Watts 1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 2 GHz to 4 GHz 50 Ohms SMA - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Signaalconditionering 4 way SMA Power Divider from 10 MHz to 500 MHz Rated at 10 Watts 2In voorraad
Min.: 1
Veelv.: 1
Signal Conditioning Power Dividers 10 MHz to 500 MHz 50 Ohms SMA - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Signaalconditionering 8 Way SMA Power Divider from 2 GHz to 8 GHz Rated at 30 Watts 1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 2 GHz to 8 GHz 50 Ohms SMA - 55 C + 85 C 8 Way Power Dividers Bulk
Fairview Microwave Signaalconditionering 2 Way Power Divider 2.92mm Interface from 2 GHz to 40 GHz Rated at 20 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 40 GHz 2 GHz to 40 GHz Bag
TTM Technologies PD0922J5050D2HF
TTM Technologies Signaalconditionering 950-2150MHz IL .8dB Mini Wilkinson PD 38.072In voorraad
Min.: 1
Veelv.: 1
: 4.000

Signal Conditioning Power Dividers 950 MHz to 2.15 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave Signaalconditionering 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications. 1In voorraad
4Verwacht 1/01/2027
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 50 Ohms Connector
Fairview Microwave Signaalconditionering 2 Way Power Divider SMA Interface from 6 GHz to 18 GHz Rated at 30 Watts
1In voorraad
Min.: 1
Veelv.: 1
Signal Conditioning Power Dividers 18 GHz 6 GHz to 18 GHz Bag
Fairview Microwave Signaalconditionering 3 Way Power Divider SMA Connectors From 2 GHz to 4 GHz Rated at 30 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 4 GHz 2 GHz to 4 GHz Bag
Fairview Microwave Signaalconditionering 2 Way Power Divider N Connectors To 18 GHz Rated at 1 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 18 GHz 0 Hz to 18 GHz Bag
Fairview Microwave Signaalconditionering 2 Way Power Divider 2.92mm Interface from 26.5 GHz to 40 GHz Rated at 20 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 26.5 GHz 26.5 GHz to 40 GHz Bag
Fairview Microwave Signaalconditionering 3 Way Power Divider SMA Connectors From 6 GHz to 18 GHz Rated at 30 Watts
1In voorraad
Min.: 1
Veelv.: 1
Signal Conditioning Power Dividers 18 GHz 6 GHz to 18 GHz Bag
Fairview Microwave Signaalconditionering 8 way Power Divider SMA Connectors from 5 MHz to 500 MHz Rated at 10 Watts
1In voorraad
Min.: 1
Veelv.: 1
Signal Conditioning Power Dividers 500 MHz 5 MHz to 500 MHz Bag
Fairview Microwave Signaalconditionering 2 Way Power Divider SMA Connectors From 1 GHz to 4 GHz Rated at 20 Watts
3In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 4 GHz 1 GHz to 4 GHz Bag
Fairview Microwave Signaalconditionering 4 Way Power Divider N Interface from 375 MHz to 6 GHz Rated at 30 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 6 GHz 375 MHz to 6 GHz Bag
Fairview Microwave Signaalconditionering 2 Way Power Divider 2.92mm Connectors From 15 GHz to 40 GHz Rated at 10 Watts
1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 40 GHz 15 GHz to 40 GHz Bag
TTM Technologies Signaalconditionering Ultra Small Low Profile Power Divider,50, 5G, LTE, C-Band Mil Aero:3.0-6.2GHz 3.990In voorraad
Min.: 1
Veelv.: 1
: 4.000

Signal Conditioning Power Dividers 3 GHz to 6.2 GHz 50 Ohms SMD/SMT SMD-6 - 55 C + 140 C Power Divider Reel, Cut Tape
Radiall Signaalconditionering POWER DIVIDER 2W SMA 2-18GHZ 1In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 10 GHz 16 GHz 50 Ohms SMA - 40 C + 85 C Bulk
Knowles Dielectric Labs Signaalconditionering 10GHz 2 way Power Divider 30In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers - 55 C + 125 C PDW Bulk
Knowles Dielectric Labs Signaalconditionering Power Dividers 125In voorraad
Min.: 25
Veelv.: 25

Signal Conditioning Power Dividers - 55 C + 125 C PDW Bulk
Knowles Dielectric Labs Signaalconditionering 37- 42 GHz 2-way Wilkinson Power Divider, SMD 10In voorraad
Min.: 10
Veelv.: 10

Signal Conditioning Power Dividers - 55 C + 125 C PDW Bulk
Pasternack Signaalconditionering 2 Way SMA Wilkinson Power Divider From 2 GHz to 8 GHz Rated at 10 Watts 84In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 7 GHz to 12.4 GHz 50 Ohms SMA PCB Mount - 55 C + 85 C 2 Way Power Dividers Bulk
Pasternack Signaalconditionering 8 Way N Female Input Connector Power Divider, From 0.375 GHz to 6 GHz, Rated at 30 Watts 4In voorraad
Min.: 1
Veelv.: 1

Signal Conditioning Power Dividers 6 GHz 375 MHz to 6 GHz 50 Ohms N-Type - 40 C + 85 C