2600 Series Power Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
Murata Power Solutions Power Inductors - SMD SMD Inductor 47uH 1.50A 204In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 12.6 mm x 11.6 mm x 5.4 mm Shielded 47 uH 1.5 A 120 mOhms - 40 C + 85 C 9.44 MHz Standard 12.6 mm 11.6 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 470uH 0.48A 265In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 12.6 mm x 11.6 mm x 5.4 mm Shielded 470 uH 480 mA 1.2 Ohms - 40 C + 85 C 2.33 MHz Standard 12.6 mm 11.6 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 100uH 1.05A 135In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 12.6 mm x 11.6 mm x 5.4 mm Shielded 100 uH 1.05 A 250 mOhms - 40 C + 85 C 6.04 MHz Standard 12.6 mm 11.6 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 100uH 0.97A 142In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10 mm x 9 mm x 5.4 mm Unshielded 100 uH 970 mA 350 mOhms - 40 C + 85 C 6.56 MHz Standard 10 mm 9 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 680uH 0.28A
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 10 mm x 9 mm x 5.4 mm Unshielded 680 uH 280 mA 2.25 Ohms - 40 C + 85 C 1.97 MHz Standard 10 mm 9 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 220uH 0.66A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 10 mm x 9 mm x 5.4 mm Unshielded 220 uH 660 mA 730 mOhms - 40 C + 85 C 4 MHz Standard 10 mm 9 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 330uH 0.52A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 10 mm x 9 mm x 5.4 mm Unshielded 330 uH 520 mA 1.15 Ohms - 40 C + 85 C 3.14 MHz Standard 10 mm 9 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 68uH 1.11A Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 10 mm x 9 mm x 5.4 mm Unshielded 68 uH 1.11 A 220 mOhms - 40 C + 85 C 8.37 MHz Standard 10 mm 9 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD SMD Inductor 680uH 0.40A Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Power Inductor 12.6 mm x 11.6 mm x 5.4 mm Shielded 680 uH 400 mA 1.78 Ohms - 40 C + 85 C 1.83 MHz Standard 12.6 mm 11.6 mm 5.4 mm 2600 Reel, Cut Tape, MouseReel