TE Connectivity / Linx Technologies Antennas

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,100mm,MHF 4L,LPWAN 868MHz 1.989In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.4 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, SDP,150mm,MHF 4L,LPWAN 868MHz 1.987In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible - 2.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 25 mm 22.4 mm 0.15 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP A-1a, 617-5000MHz 4.487In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas L1/L5 xSplatch PCB Antenna 4.436In Stock
Min.: 1
Mult.: 1
Reel: 1.500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP A-2a, 617-5000MHz 4.450In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 20x20x6 1.371In Stock
Min.: 1
Mult.: 1
Reel: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.42 GHz 1.62 GHz GNSS 4.6 dB 50 Ohms Patch 1 Band Weld Mount 20 mm 20 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4 1.598In Stock
Min.: 1
Mult.: 1
Reel: 400

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 1.396In Stock
Min.: 1
Mult.: 1
Reel: 175

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Min.: 1
Mult.: 1
Reel: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Min.: 1
Mult.: 1
Reel: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1.319In Stock
Min.: 1
Mult.: 1
Reel: 500

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ant, 1561-1602MHz, 3.05x1.6x0.55 4.987In Stock
Min.: 1
Mult.: 1
Reel: 5.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT HDP MHF 50mm 410-467 MHz 1.983In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT HDP MHF4L 50mm 410-467 MHz 2.000In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT VDP MHF 50mm 410-467 MHz 1.985In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas LPWA FPC ANT VDP MHF4L 50mm 410-467 MHz 1.999In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 467 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF4L IoT Applications 92.5 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug 173In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector FAKRA-C Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6.000In Stock
Min.: 1
Mult.: 1

mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP B-2b, 2496-5000MHz 4.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas ANTENNA, 5GL PW, LP 595In Stock
Min.: 1
Mult.: 1

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 1 dBi 50 Ohms 3.4:1 - 40 C + 85 C 1 Band Screw 50.3 mm
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1.775In Stock
Min.: 1
Mult.: 1
Reel: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 11.830In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black 7.008In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 5.925 GHz Blade, Hinged Tilt/Swivel 5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi 5308 MHz 50 Ohms 1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0 10 W - 40 C + 85 C 9 Band Connector SMA Male SMA Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz 5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks 135.6 mm 24.1 mm 135.6 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 25x20mm, vertical 50mm cable, UFL 1.974In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 1.138In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk