RG-174 Antennas

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas RF Antenna External Wide Band IoT 617 MHz - 5925 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Stick 617 MHz 5.925 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 80 C 5 Band Magnetic Mount Connector SMA Male RG-174 Bulk
IoT Antennas Antennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas Antennas RF Antenna External Multiband WiFi 2400 MHz - 7125 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Stick 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 80 C 3 Band Magnetic Mount Connector RP-SMA Male 25 mm 25 mm 4.5 mm RG-174 Bulk
KYOCERA AVX Antennas MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
TE Connectivity / Linx Technologies Antennas 916MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
PCTEL / Amphenol Antennas VTA, GPS L1, 26DB, MSMA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS 26 dB 50 Ohms 1.5 : 1 - 40 C + 85 C 1 Band Through Hole Cable Male SMA Plug 1575.42 MHz RG-174
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Magnetic
Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Active GNSS L1/L2/L5 Adhesive/Magnetic Puck ANT, 3M RG174, SMA (M), IP67
Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
ABRACON Antennas 5-in-1 (2 x LTE + 1 x Wi-Fi + 1 x GNSS + 1 x AM/FM) External ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 12 Weeks
Min.: 40
Mult.: 8

Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
Taoglas Antennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

Outdoor Antennas 400 MHz 6 GHz WiFi Log Periodic Directional 7 dBi 50 Ohms 10 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount SMA Male SMA Male 630 mm 520 mm 42 mm IP65 RG-174 Bulk
TE Connectivity Antennas 6-PORT,2X 5G/LTE,2X WIFI,GNSS, Non-Stocked Lead-Time 24 Weeks
Min.: 4
Mult.: 4

Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
Maxtena Antennas Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 169.4 MHz 169.8 MHz 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69 RG-174 Bulk
IoT Antennas Antennas RF External Antenna GLONASS IP66 Non-Stocked
Min.: 400
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.176 GHz 1.602 GHz 31.1 dBi 50 Ohms - 40 C + 70 C Patch 4 Band PCB Mount Connector SMA Male 66 mm 66 mm 26.2 mm IP66 RG-174
IoT Antennas Antennas External Antenna LoRa & RFID 868-930 MHz Non-Stocked
Min.: 200
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 868 MHz 930 MHz 1.2 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount Connector SMA Male RG-174 Bulk
Pulse Electronics Antennas Wireless - External, Indoor Stealth Blade Non-Stocked Lead-Time 14 Weeks
Min.: 153
Mult.: 1

Multiprotocol Antennas Indoor Antennas 824 MHz 2.17 GHz 1 dBi, 1.5 dBi 50 Ohms 3 W - 30 C + 60 C 2 Band Adhesive Mount SMA Male RG-174 Bulk
TE Connectivity / Linx Technologies Antennas 418MHz Compact Ant. SMA Connector Non-Stocked Lead-Time 15 Weeks
Min.: 250
Mult.: 250

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 409 MHz 426 MHz Straight - 1.3 dBi 17 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 116.8 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Vertical Tri-Band Ant. TNC Connector Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 100

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Cellular (NBIoT, LTE), GSM, UMTS Straight - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount TNC TNC Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm RG-174 VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 1M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 5M SMA Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E RG174 RPS Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector RPS 27 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz RG174 150 SMA Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 2.4 GHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz RG174 300 SMA Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 433 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz RG174 300 SMA Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 868 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz RG174 300 SMA
Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount SMA Male 916 MHz 10 mm 19 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz RG174 SMA Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount SMA Male 5 GHz 10 mm 19 mm RG-174 WRT Bulk