ABRACON Antennas

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas BT/Wi-Fi Chip Antenna 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 2.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas BT/Wi-Fi Chip Antenna 1.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount u.FL/IPEX-1/MHF1 303In Stock
2.000Expected 03/03/2026
Min.: 1
Mult.: 1

AANI-FB Bulk
ABRACON Antennas GNSS L1 Ceramic Patch Antenna 978In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, GNSS Chip 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Through Hole Solder 25 mm 25 mm 4 mm AANI Tray
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna 2.924In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
ABRACON Antennas NFC 13.56 MHz Flex PCB Antenna 1.800In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Flexible Antenna 50 Ohms 1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 13.56 MHz 40 mm 20 mm 0.2 mm 1.13 mm Coax AANI Bulk
ABRACON Antennas STAMPED METAL NICHE WIFI 7 9.855In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas Wideband 5G/4G Cellular PCB Antenna 916In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz 4 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount Connector IPEX-1 115 mm 21.75 mm 0.16 mm 1.13 mm Coax ABB Bulk
ABRACON Antennas 5G External Blade Antenna 920In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 6 GHz 5G, LTE Whip Swivel 0.1 dBi, 3.6 dBi, 4.8 dBi, 5.1 dBi 50 Ohms <2 5 W - 20 C + 70 C 4 Band Connector Connector SMA (Male) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 18 mm 5.2 mm 173 mm Bulk
ABRACON Antennas WiFi 6e External Dome - IP67 Rated 289In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz Dome 6 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Screw Mount Connector NF (BH) IP67 AEMF Bulk
ABRACON Antennas 5G External Dome Antenna 128In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE/5G Antenna 617 MHz 6 GHz 5G, LTE Dome 1.9 dBi, 5.3 dBi, 5.4 dBi, 6.9 dBi 50 Ohms <3 5 W - 40 C + 85 C 5 Band Screw Mount Connector NF (BH) Cat M, Cat M1, CBRS and 5G Bands Supported, Internet of Things (IoT) Devices, LTE-M, LTE CAT 1 Up to CAT 20 Supported, NB-IoT, Networking and Telecommunication, Smart Home Networking 80 mm IP67 Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA 131In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 4 dBi 50 Ohms 2.5 - 30 C + 70 C 6 Band Connector SMA Male 20 mm 1.61 m RG-174 AETC Bulk
ABRACON Antennas Active High Precision GNSS Dual-Band Stacked Patch Antenna
292In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.166 GHz 1.605 GHz Patch Square 40 dB 50 Ohms - 40 C + 85 C 2 Band Connector Connector SMA-J Geofencing, Precision Agriculture 50 mm 50 mm 12 mm RG316 APKG Bulk
ABRACON Antennas External Antennas Whip Connector Mount MHF-1 (F) (e.g. U.FL, IPEX) 474In Stock
Min.: 1
Mult.: 1

Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw Mount U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount MHF-1 (F) 306In Stock
Min.: 1
Mult.: 1

PCB Antennas Board Antenna 2.4 GHz 5.85 GHz WiFi 2.5 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector MHF-1 22 mm 11.7 mm 0.8 mm Coaxial Bulk
ABRACON Antennas STAMPED METAL NICHE UWB 5.233In Stock
Min.: 1
Mult.: 1
Reel: 5.240

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas Tri-band Wi-Fi6E 2.4/5/6GHz 1.977In Stock
Min.: 1
Mult.: 1

Bulk
ABRACON Antennas Internal/Embedded Antennas Chip 1.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape
ABRACON Antennas External Antennas Whip Screw Mount SMA 390In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 21.3 mm 135.5 mm AETC Bulk
ABRACON Antennas External Antennas Whip Screw Mount SMA 1.057In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.15 GHz Whip 2.5 dBi 50 Ohms 3 - 20 C + 65 C 6 Band Connector SMA Male 25 mm 205 mm AETC Bulk
ABRACON Antennas Cellular 5G External Antennas Whip Screw Mount SMA (M) 936In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 7.15 GHz Whip 3 dBi 50 Ohms 3 - 40 C + 85 C 6 Band Connector SMA Male 39 mm 237 mm AETC Bulk