RF Solutions Antennas

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
RF Solutions ANT-8WIRE-UFL
RF Solutions Antennas 26In Stock
Min.: 1
Mult.: 1
RF Solutions ANT-STUBR-433SM
RF Solutions Antennas STUBBY ANTENNA 90DEG 433MHZ SMA(M) 1In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Stubby Right Angle 0 dBi 50 Ohms 2 - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 48.12 mm 17.1 mm
RF Solutions ANT-5GFPCB6958-UFL
RF Solutions Antennas 25In Stock
Min.: 1
Mult.: 1
RF Solutions Antennas GPS Antenna with 5m RG174 SMA male
463Expected 31/03/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS Module Panel 4 dB 50 Ohms 2.0 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Car Systems, Handheld Systems 38 mm 34 mm 12 mm IP67 5 M RG174
RF Solutions Antennas 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male
15On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
RF Solutions Antennas Helical Antenna R/A +2dB 900/1800MHz SMA(M)
31Expected 16/03/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
RF Solutions ANT-24G-S18-SMAM
RF Solutions Antennas
180Expected 24/03/2026
Min.: 1
Mult.: 1
RF Solutions ANT-8COIL17
RF Solutions Antennas
50Expected 03/03/2026
Min.: 1
Mult.: 1
RF Solutions ANT-GSMGPSPUKS
RF Solutions Antennas GSM / GPS COMBO ANTENNA SCREW MOUNT
2Expected 24/03/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas MIMO 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS BEIDOU, Galileo, GPS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 50 Ohms 2 - 30 C + 80 C 4 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz Automotive, M2M 23.3 mm 3 M RG174U x 2
RF Solutions Antennas Antenna 915MHz, Flexi 1/4 Wave Whip, M4 Fixing
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Screw Mount Connector 915 MHz General Low Power Radio, M2M, Telemetry 66 mm
RF Solutions Antennas 2.4GHz 2dbi Whip Antenna SMAM 56mm Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw Mount SMA Male
RF Solutions Antennas 2.4GHz 2dbi Whip Antenna SMAM 90degree 56mm Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw Mount SMA Male
RF Solutions Antennas I' Bar 4G LTE GSM Antenna Adhesive Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas 700 MHz 1.8 GHz 3 dbi 1.5:1 10 W - 20 C + 65 C 4 Band Adhesive Mount Cable SMA Male 115 mm 22 mm 4 mm RG-174
RF Solutions Antennas 5G GSM Stubby +5dB Mag Mount SMA(M) IP67 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
RF Solutions Antennas Miniature antenna Dual Band Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
RF Solutions Antennas Miniature antenna Dual Band 90deg leg Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 900 MHz 1.8 GHz Whip Stubby 0 dBi 50 Ohms 2.5:1 - 20 C + 60 C 1 Band PCB Mount Through Hole 16 mm 7 mm
RF Solutions Antennas +3dB GSM Patch antenna RG174 SMA Male Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 890 MHz 1.88 GHz GSM 2.5 dBi 2.2:1 - 40 C + 80 C 2 Band Adhesive Mount SMA Male 102 mm 33 mm RG-174
RF Solutions Antennas Helical Antenna R/A +2dB 900/1800MHz SMA(M)Rev Pol Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C Monopole 4 Band Connector SMA Male 59 mm
RF Solutions Antennas GSM MINIATURE QUAD BAND PATCH ANTENNA - 'I BAR' Non-Stocked
Min.: 1
Mult.: 1

RF Solutions Antennas COMPACT MINIATURE GPS PATCH ANTENNA Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.572 GHz 1.578 GHz BEIDOU, Galileo, GPS PCB Trace Ceramic 2 dB 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band PCB Mount Connector SMD/SMT 1.575 GHz Satellite Systems, Embedded Positioning 20 mm 20 mm 8 mm 2.5 M RG174
RF Solutions Antennas Non-Stocked
Min.: 1
Mult.: 1
RF Solutions Antennas Miniature PCB antenna Penta Band MMCX Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 1.8 GHz 1 dB 50 Ohms 3.0 10 W MMCX 110 mm 20 mm 5 mm RG-174
RF Solutions Antennas GSM Antenna Quad Band 110x20 15cm Coax with MMCX Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS RFID PCB Trace I-Bar Flex 1 dBi 50 Ohms 2.0 10 W 4 Band Adhesive Mount Connector MMCX 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 110 mm 20 mm 5 mm 100 mm RG178
RF Solutions Antennas T' Bar GSM Antenna QB Adhesive Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz GSM Module T-Bar 2.5 dBi 50 Ohms 2.0 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 7 mm 10 mm 3 mm IP67 RG-174
RF Solutions Antennas 433MHz, Flexi 1/4 Wave Whip, M4 Fixing Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Screw Mount Connector 433 MHz General Low Power Radio, M2M, Telemetry 163 mm