Pulse Audio Transformers / Signal Transformers

Results: 678
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL 1.122In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RF Transformers SMD/SMT 4.5 MHz to 1.5 MHz - 40 C + 85 C Single Wideband SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:4CT, T&R NPB 1.661In Stock
Min.: 1
Mult.: 1
Reel: 2.000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1.790In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.09 mm 5.99 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 243In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 699In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 655In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 488In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 3-300MHz SMD 50Ohm RF Tranformer 1.165In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 3 MHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 825In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm 16 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 1.339In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1.205In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 487In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port 590In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT 1.774In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 2-Port 870In Stock
Min.: 1
Mult.: 1
Reel: 500

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 14.57 mm 13.08 mm 3.69 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 621In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Quad 1000 Base-T PoE 17.5 mm 15.24 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port 2.112In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interfaces 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 808In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 247In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri 25.4 mm 10.8 mm 7.11 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 802In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 639In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics PA0811NLT
Pulse Electronics Audio Transformers / Signal Transformers 110In Stock
Min.: 1
Mult.: 1

Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .75Ohms 2-Port 39In Stock
200Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 200

LAN Transformers Module SMD/SMT - 40 C + 85 C Single 10/100 Base-T PoE Reel, Cut Tape
Pulse Electronics H5007ENL
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT,TU, NPB 295In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 0 C + 70 C Single 1000 Base-T 17.65 mm 12.2 mm 5.72 mm H5007 Tube