LAN transformers Audio Transformers / Signal Transformers

Results: 1.330
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P 1Port Choke 314In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 25.4 mm 9.4 mm 9.4 mm TG Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 100uH 1:1 318In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 48P 2-Port w/Choke 62In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual, Quad Gigabit Interface SMD-48 27.94 mm 12.19 mm 7.11 mm TG1G Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 802In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE SMT 12.7 mm 9.53 mm 6 mm Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 181In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad T1/E1 SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/O POE 30In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Min.: 1
Mult.: 1
Reel: 600

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 207In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 18.16 mm 16 mm 6.6 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 222In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 1GBT MODULE SIN 1GD 1:1 188In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6.897In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 302In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 10/100 Base-TX PoE Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 645In Stock
Min.: 1
Mult.: 1
Reel: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoMDIX 15.6 mm 9.7 mm 2.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, PCMC 1.048In Stock
Min.: 1
Mult.: 1
Reel: 1.100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 1000Base-T 350uH 1Port 1500Vrms 5.487In Stock
7.200Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 800

LAN Transformers LAN SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 15.1 mm 7.1 mm 4.25 mm WE-LAN Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 5GD -40 /+85 2-line 1-Ch Non-PoE 3.886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 2.5GD -40 /+85 2-line 1-Ch Non-PoE 3.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 5GP -40 /+85 2-line 1-Ch 90W PoE 4.471In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 1GP -40 /+85 2-line 1-Ch 90W PoE 2.844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 2.5GP -40 /+85 2-line 1-Ch 90W PoE 4.228In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 31In Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 1000BT 1 Port 6.383In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single LAN 16.5 mm 9.7 mm 2.35 mm WE-LAN Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 48 pin, SMT, 3Wire + T, PoE+(600mA), Industrial grade 3.594In Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers LAN SMD/SMT 120 uH, 350 uH - 40 C + 85 C SMT-48 28 mm 15.4 mm 7 mm Exos Reel, Cut Tape, MouseReel
Pulse Electronics PE-68517LNLT
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port 258In Stock
Min.: 1
Mult.: 1
Reel: 160

LAN Transformers Module SMD/SMT 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape