RFXF0010-TR13

Qorvo
772-RFXF0010
RFXF0010-TR13

Mfr.:

Description:
Audio Transformers / Signal Transformers 45-1200MHz 1:1 IL 1.1dB Max.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Audio Transformers / Signal Transformers
RoHS:  
SMD/SMT
45 MHz to 1.2 GHz
75 Ohms
75 Ohms
- 40 C
+ 100 C
SP5-4
4 mm
3 mm
RFXF0010
Reel
Brand: Qorvo
Power Rating: 2 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: RFXF0010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504508000
BRHTS:
85043100
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,91 € 2.910,00 €