9 mm Audio Transformers / Signal Transformers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 4.548In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 9.033In Stock
Min.: 1
Mult.: 1

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Tube
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 7.496In Stock
22.400On Order
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 6 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single Line Matching, Modems, Telecommunications, Instrumentation SMT-6 12.8 mm 9 mm 7.5 mm SM-LP-5001 Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP 283In Stock
300Expected 27/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN FC DUAL 1:1 15 UH 418In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 15 uH 200 mOhms - 40 C + 70 C Dual 9.8 mm 9 mm 10.8 mm Tray
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 62In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
3.690On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
1.156On Order
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP
1.200On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 2 mH to 3.9 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER
9.500On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers
1.443On Order
Min.: 1
Mult.: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single Digital Data Transmission 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200
1.800Expected 14/12/2026
Min.: 1
Mult.: 1
: 900

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER
349Expected 30/11/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers
206On Order
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 1.800
Mult.: 900
: 900

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 500uH 1500V AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

SMD/SMT 500 uH 4300 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, 24 P Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LAN Transformers 1G Base-T PoE Transformer SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 4 Channel Hubs, Industrial Automation, Routers, Switches, Wireless Access Points SMT-24 16.6 mm 9 mm 1.98 mm Tray