MKP 10 Series 0.22 uF Film Capacitors

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 630V .22uF 5% 246In Stock
1.500Expected 02/09/2026
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 1000 VDC 5% 218In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 1600 VDC 0.1 536In Stock
Min.: 1
Mult.: 1
: 270

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 630 VDC 5% 928In Stock
Min.: 1
Mult.: 1
0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 3000 Volts 5% 175In Stock
Min.: 1
Mult.: 1

0.22 uF 3 kVDC Radial Polypropylene (PP) 41.5 mm (1.634 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 2000V 10% PCM27.5 301In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V .22uF 20% PCM15 1.090In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 250 VDC 10% 3.120In Stock
Min.: 1
Mult.: 1
0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 400 VDC 10% 1.481In Stock
Min.: 1
Mult.: 1
0.22 uF 400 VDC Radial Polypropylene (PP) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 250 VDC 5% 1.337In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 400 VDC 5% 1.454In Stock
Min.: 1
Mult.: 1
: 350

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 400V .22uF 5% PCM 22.5 1.794In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 1 kVDC 10% 508In Stock
Min.: 1
Mult.: 1
0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 250 VDC 5% 2.811In Stock
Min.: 1
Mult.: 1
: 850

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Ammo Pack
WIMA Film Capacitors .22uF 1600V 5% PCM37.5 578In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 100 VDC 5% 3.322In Stock
Min.: 1
Mult.: 1
: 850

0.22 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Ammo Pack
WIMA Film Capacitors 1600V .22uF 10% PCM 37.5 955In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 100 VDC 10% 3.233In Stock
Min.: 1
Mult.: 1
: 450

0.22 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors .22uF 630 Volts 5% 1.638In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 1600 Volts 10% 1.379In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 250 Volts 20% 2.971In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 630 VDC 10% 336In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 1000 Volts 10% 752In Stock
1.377Expected 26/08/2026
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 1600 Volts 10% 669In Stock
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .22uF 2000 Volts 5% 337In Stock
Min.: 1
Mult.: 1

0.22 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C MKP 10 Bulk