3900 pF General Film Capacitors Film Capacitors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3.9nF 10% 700VAC MKP AEC-Q200 475In Stock
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 700 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .0039uF 10% 250volts 2.696In Stock
Min.: 1
Mult.: 1

3900 pF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
TDK Film Capacitors 0.0039uF 100volt 10% 9.482In Stock
Min.: 1
Mult.: 1
: 3.200

3900 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 36.105In Stock
Min.: 1
Mult.: 1

3900 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .0039uF 5% 400volts 1.243In Stock
Min.: 1
Mult.: 1

3900 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370
Vishay / BC Components Film Capacitors .0039uF 10% 400volts 2.663In Stock
Min.: 1
Mult.: 1

3900 pF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors MKT 370 3.9nF 5 250V= 3.071In Stock
Min.: 1
Mult.: 1
: 2.000

3900 pF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
KEMET Film Capacitors 50volts 3900pF 10% LS 5mm 7.155In Stock
Min.: 1
Mult.: 1
: 2.500

3900 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 3900pF 5% LS 5mm 5.129In Stock
Min.: 1
Mult.: 1

3900 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
Vishay / BC Components Film Capacitors .0039uF 2% 630volts 537In Stock
Min.: 1
Mult.: 1

3900 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 2 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 85 C BFC2420 Bulk

Knowles / Illinois Capacitor Film Capacitors 100V 3900pF ORANGE DROP 667In Stock
Min.: 1
Mult.: 1

3900 pF 100 VDC Radial Polyester 9.5 mm (0.374 in) 17.8 mm (0.701 in) 6.4 mm (0.252 in) General Film Capacitors 70 VAC 10 % 2 Pin 8.9 mm (0.35 in) Inside Bend - 55 C + 85 C 225P Bulk
Vishay / BC Components Film Capacitors .0039uF 5% 400volts 2.324In Stock
Min.: 1
Mult.: 1

3900 pF 400 VDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 5 % - 55 C + 105 C BFC2467 Bulk
Vishay / BC Components Film Capacitors .0039uF 10% 400volts 901In Stock
Min.: 1
Mult.: 1

3900 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
TDK Film Capacitors 0.0039uF 63volts 5% 3.245In Stock
8.000Expected 17/09/2026
Min.: 1
Mult.: 1

3900 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.0039uF 63volts 5% 3.437In Stock
Min.: 1
Mult.: 1
: 3.200

3900 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.0039uF 63volts 10% 2.069In Stock
Min.: 1
Mult.: 1
: 3.200

3900 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
KEMET Film Capacitors 50volts 3900pF 10% LS 5mm 3.827In Stock
Min.: 1
Mult.: 1

3900 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 1.6k V 0.0039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2.749In Stock
Min.: 1
Mult.: 1

3900 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 204 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 3900pF 5% LS=10mm 819In Stock
Min.: 1
Mult.: 1
: 1.500

3900 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 5 % 2 Pin 163 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 1000V 3900pF 5% LS=10mm 3.312In Stock
Min.: 1
Mult.: 1

3900 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0039 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4.469In Stock
Min.: 1
Mult.: 1

3900 pF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1600V 3900pF 5% LS=15mm 816In Stock
Min.: 1
Mult.: 1

3900 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 489.71 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 3900pF 5% LS=15mm 300In Stock
8.000Expected 25/06/2026
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 489.71 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 250VDC 0.0039uF 10% LS 5mm 1.933In Stock
Min.: 1
Mult.: 1

3900 pF 250 VDC Radial Polyphenylene Sulfide (PPS) 5 mm (0.197 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) General Film Capacitors 30 VAC 10 % 2 Pin 2.5 mm (0.098 in) Straight - 55 C + 125 C SMR Bulk
KEMET Film Capacitors 2k V 3900 pF 125C 5% 2 Pin LS=15 mm AEC-Q200
2.940Expected 19/05/2026
Min.: 1
Mult.: 1

3900 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 204 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk