5600 pF General Film Capacitors Film Capacitors

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors MKT 372 5.6nF 5 400V= 647In Stock
Min.: 1
Mult.: 1
: 750

5600 pF 400 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Ammo Pack
TDK Film Capacitors 0.0056uF 100volts 5% 9.614In Stock
Min.: 1
Mult.: 1
: 2.800

5600 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 100V 0.0056 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 40.658In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 5600 pF 105C 5% 2 Pin LS=15 mm AEC-Q200 1.401In Stock
Min.: 1
Mult.: 1

5600 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 650 VAC 5 % 2 Pin 142.1 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors MKT 370 5.6nF 5 250V= 2.341In Stock
Min.: 1
Mult.: 1
: 2.000

5600 pF 250 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack
KEMET Film Capacitors 63volts 5600pF 5% LS 5mm 5.987In Stock
Min.: 1
Mult.: 1

5600 pF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 63V 5600pF 5% LS=5mm 7.334In Stock
Min.: 1
Mult.: 1
: 3.000

5600 pF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 50volts 5600pF 10% LS 7.5mm 5.842In Stock
Min.: 1
Mult.: 1

5600 pF 50 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 50volts 5600pF 20% LS 5mm 5.123In Stock
Min.: 1
Mult.: 1

5600 pF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk

Knowles / Illinois Capacitor Film Capacitors 100V 5600pF ORANGE DROP 1.440In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Radial Polyester 9.5 mm (0.374 in) 17.8 mm (0.701 in) 6.4 mm (0.252 in) General Film Capacitors 70 VAC 10 % 2 Pin 8.9 mm (0.35 in) Inside Bend - 55 C + 85 C 225P Bulk
Knowles / Illinois Capacitor Film Capacitors 0.0056uF 100V 10% 851In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Axial Polyester 14.3 mm (0.563 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C WMF Bulk
Vishay / BC Components Film Capacitors .0056uF 10% 400volts 313In Stock
Min.: 1
Mult.: 1

5600 pF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 10 % 2 Pin 9.5 mm (0.374 in) - 55 C + 105 C BFC2367 Bulk
Vishay / BC Components Film Capacitors .0056uF 10% 400volts 1.343In Stock
Min.: 1
Mult.: 1

5600 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
TDK Film Capacitors 0.0056uF 63volts 5% 13.494In Stock
Min.: 1
Mult.: 1
: 2.800

5600 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.0056uF 63volts 5% 8.040In Stock
12.800Expected 24/08/2026
Min.: 1
Mult.: 1
: 3.200

5600 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
TDK Film Capacitors 0.0056uF 5% 1kV 500Vrms 2.786In Stock
4.000Expected 25/05/2026
Min.: 1
Mult.: 1

5600 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
TDK Film Capacitors 0.0056uF 10% 1kV 500Vrms 2.823In Stock
Min.: 1
Mult.: 1

5600 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Bulk
KEMET Film Capacitors 400volts 5600pF 5% LS 5mm 6.071In Stock
Min.: 1
Mult.: 1
: 3.000

5600 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Ammo Pack
KEMET Film Capacitors 630V 0.0056 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 1.539In Stock
5.400Expected 28/08/2026
Min.: 1
Mult.: 1

5600 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.0056 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 4.227In Stock
Min.: 1
Mult.: 1

5600 pF 1.25 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 142.1 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 798In Stock
Min.: 1
Mult.: 1

5600 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 650 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 969In Stock
Min.: 1
Mult.: 1

5600 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 142.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 5600pF 5% LS=10mm 60In Stock
Min.: 1
Mult.: 1

5600 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 341.05 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 2000V 5600pF 5% LS=22.5mm 579In Stock
Min.: 1
Mult.: 1

5600 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 700 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.0056 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 506In Stock
Min.: 1
Mult.: 1

5600 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Bulk