2812 Tantalum Capacitors - Solid SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 15 uF 35 VDC 20 % 600 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 50volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 6.8 uF 50 VDC 20 % 1.3 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD CONFORMAL HI CV Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 470 uF 10 VDC 20 % 150 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 4V 10% 2813 7. 1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 470 uF 4 VDC 10 % 120 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 4V 20% 2813 7. 1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 470 uF 4 VDC 20 % 120 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 10% 2813 7.1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 220 uF 6.3 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 6.3V 20% 2813 7.1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 220 uF 6.3 VDC 20 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 10% 2813 7.1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 330 uF 6.3 VDC 10 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 6.3V 20% 2813 7.1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 330 uF 6.3 VDC 20 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 10% 2813 7.1x3.2x2mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 470 uF 6.3 VDC 10 % 100 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 20% 2813 7.1x3.2x2mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 470 uF 6.3 VDC 20 % 100 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10V 10% 2813 7 .1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 150 uF 10 VDC 10 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 150uF 10V 20% 2813 7 .1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 150 uF 10 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 10V 10% 2813 7 .1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 220 uF 10 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 10V 20% 2813 7 .1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 220 uF 10 VDC 20 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2812 ESR=2 20mOhms 10% Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 100 uF 16 VDC 10 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 2812 ESR=2 20mOhms 20% Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 100 uF 16 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 16V 10% 2813 7. 1x3.2x2.5mm Non-Stocked Lead-Time 33 Weeks
Min.: 20.000
Mult.: 500
: 500

Reel F75 68 uF 16 VDC 10 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 16V 20% 2813 7. 1x3.2x2.5mm Non-Stocked
Min.: 20.000
Mult.: 500
: 500

Reel F75 68 uF 16 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 100 uF 6.3 VDC 10 % 190 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 15 uF 20 VDC 10 % 300 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 4volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 150 uF 4 VDC 10 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 22 uF 16 VDC 10 % 240 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 220 uF 6.3 VDC 10 % 75 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 4volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel 591D 330 uF 4 VDC 10 % 70 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT