Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 15 mOhms 3500 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% ANTI-VIBE AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 15 mOhms 3500 mA - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1300 mA - 55 C + 105 C 8 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% ANTI-VIBE AEC-Q200 320In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1300 mA - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1600 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% ANTI-VIBE AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1600 mA - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% STD AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1600 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 392In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1600 mA - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 26 mOhms 2800 mA - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200
400Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 26 mOhms 2800 mA - 55 C + 105 C 10 mm Can GYB Reel, Cut Tape, MouseReel