TDK B32621 Series Film Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 0.01uF 630volts 5% 10.515In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0068uF 630volts 5% 4.237In Stock
Min.: 1
Mult.: 1

6800 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 10 mm (0.394 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.01uF 250volts 5% 149In Stock
4.000Expected 16/04/2026
Min.: 1
Mult.: 1

0.01 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 250volts 5% 1.772In Stock
Min.: 1
Mult.: 1

2200 pF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.068uF 250volts 5% 489In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.015uF 630volt 10% 188In Stock
Min.: 1
Mult.: 1

0.015 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 630volt 5% 40In Stock
8.000Expected 10/08/2026
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.022uF 630volts 5% 4.778In Stock
8.000On Order
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0033uF 630volts 5% 896In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 630volts 5% 4.043In Stock
Min.: 1
Mult.: 1

4700 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.0022 F 10% 250Vdc LS 10mm Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000

250 VDC 10 mm (0.394 in) 2 Pin B32621 Bulk
EPCOS / TDK Film Capacitors 0.0022uF 250volts 5% Non-Stocked

2200 pF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 7 mm (0.276 in) B32621 Reel
EPCOS / TDK Film Capacitors 0.0033uF 250volt 10% Non-Stocked

3300 pF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.0039uF 1KV 10% Non-Stocked

3900 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin - 55 C + 100 C B32621 Ammo Pack
EPCOS / TDK Film Capacitors 0.022uF 400volt 10% Non-Stocked

0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) B32621 Reel
EPCOS / TDK Film Capacitors 0.033uF 400volts 5% Non-Stocked

0.033 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) B32621 Reel
EPCOS / TDK Film Capacitors 0.15uF 160volt 10% Non-Stocked

0.15 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.068uF 160volt 10% Non-Stocked

0.068 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 90 VAC 10 % 2 Pin 9 mm (0.354 in) - 55 C + 100 C B32621 Bulk
EPCOS / TDK Film Capacitors 0.018uF 630volts 5% Non-Stocked

0.018 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin - 55 C + 100 C B32621 Reel
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.0068 F 5% 1000Vdc LS 10mm Non-Stocked

6800 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) - 55 C + 100 C B32621 Reel
EPCOS / TDK Film Capacitors 0.0082uF 1KV 5% Non-Stocked

8200 pF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 100 C B32621 Ammo Pack
EPCOS / TDK B32621A6222M189
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 0.0022 F 20% 630Vdc LS 10mm Non-Stocked

2200 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 7 mm (0.276 in) - 55 C + 100 C B32621 Reel