R60 Series Film Capacitors

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 5%, 100 VDC, 85, Lead Spacing = 22.5mm Non-Stocked Lead-Time 25 Weeks
Min.: 300
Mult.: 300
6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 6.8 uF, 10%, 100 VDC, 85, Lead Spacing = 22.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 900
Mult.: 300
6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 63 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100V 10 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 4.7uF 10% LS 27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100volts 6.8uF 10% LS 27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 2.448
Mult.: 816

6.8 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100volts 10uF 10% LS 27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 1.120
Mult.: 560

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100volts 15uF 10% Non-Stocked Lead-Time 21 Weeks
Min.: 1.440
Mult.: 480

15 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100V 15uF 10% LS=27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 1.120
Mult.: 560

15 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 20uF 5% Non-Stocked Lead-Time 21 Weeks
Min.: 1.440
Mult.: 480

20 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 63 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100V 22uF 10% LS=27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 864
Mult.: 288

22 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 22uF 10% LS 27.5mm Non-Stocked Lead-Time 21 Weeks
Min.: 960
Mult.: 480

22 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 100volts 150uF 10% Non-Stocked Lead-Time 21 Weeks
Min.: 216
Mult.: 108

150 uF 100 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 63 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160V 0.22 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

0.22 uF 160 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 90 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 1 uF, 5%, 160 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 21 Weeks
Min.: 700
Mult.: 700
1 uF 160 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 1 uF, 10%, 160 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
1 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 500

1 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) General Film Capacitors 90 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 1.5 uF, 5%, 160 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
1.5 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 90 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160V 1.5 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

1.5 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 90 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 300

2.2 uF 160 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R60 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 160volts 6.8uF 5% Non-Stocked Lead-Time 21 Weeks
Min.: 1.680
Mult.: 560

6.8 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160volts 15uF 5% Non-Stocked Lead-Time 21 Weeks
Min.: 1.008
Mult.: 336

15 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160volts 15uF 10% Non-Stocked Lead-Time 21 Weeks
Min.: 1.120
Mult.: 560

15 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 90 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 160volts 68uF 20% Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

68 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 90 VAC 20 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray