B3292 C/D - X2 Standard Safety Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
EPCOS / TDK Safety Capacitors 1.5uF 305volts 10% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 720
Mult.: 720

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 31 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305volts 20% X2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.82 uF 305 VAC Radial 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.82uF 305volts 10% X2 Non-Stocked Lead-Time 10 Weeks
Min.: 1.280
Mult.: 1.280

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % Straight - 40 C + 110 C B3292 C/D - X2 Standard Bulk