C4AQ Series Film Capacitors

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.5k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 744In Stock
Min.: 1
Mult.: 1

1.5 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 278In Stock
288Expected 17/07/2026
Min.: 1
Mult.: 1

2 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 187In Stock
Min.: 1
Mult.: 1

3 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 4.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 397In Stock
Min.: 1
Mult.: 1

4.5 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 351In Stock
Min.: 1
Mult.: 1

6 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 161In Stock
Min.: 1
Mult.: 1

8 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 7In Stock
900On Order
Min.: 1
Mult.: 1

15 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 17 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 172In Stock
Min.: 1
Mult.: 1

17 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 32 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 34In Stock
72On Order
Min.: 1
Mult.: 1

32 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 84In Stock
1.170On Order
Min.: 1
Mult.: 1

40 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 64In Stock
504Expected 10/03/2026
Min.: 1
Mult.: 1

1.5 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 2.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 135In Stock
Min.: 1
Mult.: 1

2.8 uF 1.5 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 3 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 354In Stock
Min.: 1
Mult.: 1

3 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 92In Stock
432On Order
Min.: 1
Mult.: 1

8 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 172In Stock
1.280Expected 15/05/2026
Min.: 1
Mult.: 1

1 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 206In Stock
288Expected 17/07/2026
Min.: 1
Mult.: 1

2.2 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 202In Stock
Min.: 1
Mult.: 1

3.3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 183In Stock
Min.: 1
Mult.: 1

5 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 166In Stock
Min.: 1
Mult.: 1

8 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
486On Order
Min.: 1
Mult.: 1

45 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 1 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 512In Stock
Min.: 1
Mult.: 1

1 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 392In Stock
Min.: 1
Mult.: 1

3.3 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 2.6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 250In Stock
Min.: 1
Mult.: 1

2.6 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 7.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 126In Stock
Min.: 1
Mult.: 1

7.5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 102In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk