B32529 Series AEC-Q200 Film Capacitors

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.047uF 250volts 5% 14.057In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.0022uF 630volts 5% 14.423In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 63V 10% 10.210In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.0033uF 630volts 5% 7.023In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.012uF 400volts 5% 7.363In Stock
Min.: 1
Mult.: 1

0.012 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 630volt 10% 5.404In Stock
Min.: 1
Mult.: 1

0.01 uF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 400volts 5% 12.500In Stock
Min.: 1
Mult.: 1
: 2.700

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
TDK Film Capacitors 0.027uF 400volts 5% 10.280In Stock
Min.: 1
Mult.: 1
: 1.800

0.027 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
TDK Film Capacitors 0.1uF 63volts 5% 50.446In Stock
64.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.200

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
TDK Film Capacitors 1.0uF 63volts 5% 49.145In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 1.0uF 63V 10% Tape & Reel 9.801In Stock
12.000Expected 04/05/2026
Min.: 1
Mult.: 1
: 1.500

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.47uF 100volts 5% 12.784In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 250volts 5% 85.545In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 100volts 5% 6.041In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 63volts 5% 7.066In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 63volts 10% 5.453In Stock
Min.: 1
Mult.: 1

1000 pF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 63volts 5% 23.471In Stock
Min.: 1
Mult.: 1

0.01 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 63volts 5% 28.001In Stock
40.000On Order
Min.: 1
Mult.: 1

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 63V 10% 3.826In Stock
8.000Expected 20/08/2026
Min.: 1
Mult.: 1

0.1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 100volts 5% 20.918In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.001uF 100volt 10% 6.690In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.01uF 100volts 5% 1.024In Stock
16.000On Order
Min.: 1
Mult.: 1

0.01 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 100volts 5% 16.139In Stock
40.000On Order
Min.: 1
Mult.: 1

0.1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.015uF 100volts 5% 10.022In Stock
Min.: 1
Mult.: 1

0.015 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
TDK Film Capacitors 0.15uF 100volts 5% 3.548In Stock
Min.: 1
Mult.: 1

0.15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk