MKS 4 Series Film Capacitors

Results: 5.901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250 VDC 0.47 uF 10% PCM10 68.658In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 47 uF 100 VDC 10% 306In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 kVDC 0.1 uF 10% PCM15 11.013In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 16 mm (0.63 in) 18 mm x 9 mm x 16 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 63 VDC 10% 14.638In Stock
Min.: 1
Mult.: 1

0.22 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 33 uF 63 VDC 10% 648In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 40 VAC 10 % 2 Pin 26 mm (1.024 in) 31.5 mm x 15 mm x 26 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47uF 63 VDC 10% 9.945In Stock
Min.: 1
Mult.: 1

0.47 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 9 mm (0.354 in) 10 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 1 kVDC 10% 1.739In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47 uF 400 VDC 20% 2.768In Stock
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 20 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 400 VDC 0.047 uF 10% PCM 10 4.517In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1.5 kVDC 0.1 uF 10% PCM22.5 984In Stock
Min.: 1
Mult.: 1

0.1 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 250 VDC 2.2 uF 10% PCM22.5 315In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) 26.5 mm x 10.5 mm x 19 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5 2.926In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 50 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 100 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.01 uF 100 VDC 5% 1.875In Stock
Min.: 1
Mult.: 1
Reel: 1.450

0.01 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.33 uF 100 VDC 10% 3.587In Stock
Min.: 1
Mult.: 1
Reel: 900

0.33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1.5 uF 100 VDC 10% 2.383In Stock
Min.: 1
Mult.: 1
Reel: 550

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors MKS 4 4.7 F 250 VDC 11x21x31.5 PCM27.5 451In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4
WIMA Film Capacitors 0.015uF 400Volts 5% 1.750In Stock
Min.: 1
Mult.: 1
0.015 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.022 uF 400 VDC 0.1 851In Stock
6.300On Order
Min.: 1
Mult.: 1
Reel: 900

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.1 uF 630 VDC 20% 1.789In Stock
640Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 640

0.1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 400 VAC 20 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.68 uF 63 VDC 20% 2.165In Stock
Min.: 1
Mult.: 1
Reel: 1.450

0.68 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.15 uF 100 VDC 5% 698In Stock
Min.: 1
Mult.: 1
0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.22 uF 100 VDC 20% 2.726In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 100 VDC 10% 719In Stock
Min.: 1
Mult.: 1
Reel: 640

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) 26.5 mm x 6 mm x 15 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.33 uF 250 VDC 10% 4.217In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.33 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.47 uF 250 VDC 10% 529In Stock
3.500Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape