R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 630V 0.018 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 8.919In Stock
Min.: 1
Mult.: 1

0.018 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 250 VAC 5 % 2 Pin 61.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.27 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.460In Stock
Min.: 1
Mult.: 1

0.27 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 8.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 180In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 250 VAC 5 % 2 Pin 5.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 6.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 553In Stock
Min.: 1
Mult.: 1

6.8 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 0.15 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 2.501In Stock
Min.: 1
Mult.: 1

0.15 uF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.68 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 358In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 840In Stock
Min.: 1
Mult.: 1

0.082 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 13.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 851In Stock
Min.: 1
Mult.: 1

0.18 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 6.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 3.3 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 716In Stock
Min.: 1
Mult.: 1

3.3 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.39 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 257In Stock
Min.: 1
Mult.: 1

0.39 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 8.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.2k V 0.56 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 318In Stock
Min.: 1
Mult.: 1

0.56 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 1.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 380In Stock
Min.: 1
Mult.: 1

1.8 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 1.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 582In Stock
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1k V 0.018 uF 125C 5% 2 LS=15 mm AEC-Q200 8.186In Stock
Min.: 1
Mult.: 1

0.018 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 61.9 mOhms 11 mm (0.433 in) - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 2.472In Stock
Min.: 1
Mult.: 1

0.018 uF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 44.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 3.9 uF 125C 10% 2 Pin LS=37.5 mm AEC-Q200 159In Stock
Min.: 1
Mult.: 1

3.9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) General Film Capacitors 250 VAC 10 % 2 Pin 200 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1.088In Stock
Min.: 1
Mult.: 1

0.12 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 600 VAC 5 % 2 Pin 9.3 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1.525In Stock
Min.: 1
Mult.: 1

1 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.15 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 3.061In Stock
Min.: 1
Mult.: 1

0.15 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 630V 1 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 785In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 2k V 0.0022 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 3.825In Stock
4.500Expected 06/10/2026
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 700 VAC 5 % 2 Pin 361.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 33 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 288In Stock
Min.: 1
Mult.: 1

33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 160 VAC 5 % 2 Pin 1.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 630V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 768In Stock
Min.: 1
Mult.: 1
Max.: 256

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 250 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.1 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.844In Stock
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 650 VAC 5 % 2 Pin 11.1 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1.795In Stock
Min.: 1
Mult.: 1

0.18 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 650 VAC 5 % 2 Pin 6.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray