Class X2 Capacitor Safety Capacitors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Packaging
KEMET Safety Capacitors 310V 1.5uF 20% LS=22.5mm 2.199In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 Bulk
KEMET Safety Capacitors 310V .033uF 20% LS=10mm 5.412In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS= 22.5mm 2.081In Stock
Min.: 1
Mult.: 1
: 350

0.68 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Reel, Cut Tape
KEMET Safety Capacitors 310V .015uF 20% LS=10mm 56In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS= 22.5mm 627In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 150In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .015uF 20% LS=15mm 212In Stock
Min.: 1
Mult.: 1

0.015 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 2.2uF 20% LS=37.5mm 1.037In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=10mm 3.455In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2.027In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275V 4.7uF 20% LS=27.5mm 1.690In Stock
704Expected 01/07/2026
Min.: 1
Mult.: 1
Max.: 352

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 630V 0.01uF 10% LS= 10mm 5.159In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.033uF 10% LS= 10mm 3.641In Stock
Min.: 1
Mult.: 1
: 800

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Ammo Pack
KEMET Safety Capacitors 310V .047uF 20% LS=10mm 142In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.047uF 10% LS= 10mm 5.905In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.033uF 10% LS= 15mm 4.759In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V .033uF 20% LS=15mm 2.820In Stock
Min.: 1
Mult.: 1

0.033 uF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.047uF 20% LS= 15mm 110In Stock
6.000On Order
Min.: 1
Mult.: 1
Max.: 2.000

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V .068uF 20% LS=15mm 831In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.068uF 20% LS= 15mm 7.055In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.1uF 20% LS= 15mm 2.751In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.15uF 20% LS= 15mm 319In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 630V 0.15 uF 20% LS= 15mm 412In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18 mm x 6 mm x 12 mm 12 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310V .22uF 20% LS=15mm 9In Stock
7.700On Order
Min.: 1
Mult.: 1
Max.: 1.400

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 0.22uF 20% LS= 15mm 3.288In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 310 HT Bulk