44000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 44000uF 10V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 168
Mult.: 42

44000 uF 10 VDC 2 in 2.125 in 22 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 9.4 A 13 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 44000uF 30V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 120
Mult.: 30

44000 uF 30 VDC 63.5 mm 79.4 mm 28.6 mm Computer Grade Electrolytic Capacitors - 10 %, + 75 % 11.7 A 15 mOhms - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 44000uF 60V-10+75% Non-Stocked Lead-Time 17 Weeks
Min.: 48
Mult.: 8

44000 uF 60 VDC 76 mm 143 mm 31.75 mm Aluminum Electrolytic Capacitors - 10 %, + 75 % - 40 C + 85 C CGS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL Non-Stocked
Min.: 60
Mult.: 30

44000 uF 50 VDC 63.5 mm 79.38 mm 28.58 mm Aluminum Electrolytic Capacitors 5000 Hour - 10 %, + 75 % 27.6 A 8.2 mOhms - 55 C + 105 C 101C
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 44000uF 75V -10% + 75% tol Non-Stocked Lead-Time 17 Weeks
Min.: 40
Mult.: 20

44000 uF 101X Bulk