FS Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 10000H 10x25mm 2.815In Stock
Min.: 1
Mult.: 1
Reel: 500

2200 uF 16 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3300uF 10000H 12.5x35mm 2.903In Stock
1.000Expected 12/06/2026
Min.: 1
Mult.: 1

3300 uF 25 VDC 12.5 mm 35 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.75 A 12 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 3900uF 10000H 16x25mm 1.483In Stock
Min.: 1
Mult.: 1

3900 uF 25 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 220uF 9000H 8x20mm 8.780In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.43 A 33 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10000H 10x20mm 8.117In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 50 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.89 A 23 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 330uF 20% Polar Radial 7.735In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 63 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.5 A - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 680uF 2500mA Polar 4.043In Stock
Min.: 1
Mult.: 1

680 uF 80 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.5 A 25 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 10000H 10x25mm 6.585In Stock
4.200Expected 08/05/2026
Min.: 1
Mult.: 1

1000 uF 35 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.47 A 18 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 10000H 12.5x25mm 8.765In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 35 VDC 12.5 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.19 A 15 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm 17.207In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 35 VDC 8 mm 15 mm 3.5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.24 A 41 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1200mA Polar 3.870In Stock
Min.: 1
Mult.: 1

150 uF 100 VDC 10 mm 25 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 1.2 A 44 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, A-type FS Series, 105C 63In Stock
1.000Expected 16/04/2026
Min.: 1
Mult.: 1

10000 uF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 10000uF 10000H 16x25mm 1.278In Stock
Min.: 1
Mult.: 1
Reel: 250

10000 uF 6.3 VDC 16 mm 25 mm 7.5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 3.82 A 14 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, A-type FS Series, 105C 1.999In Stock
Min.: 1
Mult.: 1

1500 uF 6.3 VDC 10 mm 12.5 mm 5 mm Low ESR Electrolytic Capacitors 6000 Hour 20 % 1.29 A 43 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 9000H 8x20mm 954In Stock
2.000Expected 30/04/2026
Min.: 1
Mult.: 1

1800 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 9000H 8x20mm 5.167In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1800 uF 6.3 VDC 8 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2000uF 8000H 10x16mm 1.633In Stock
Min.: 1
Mult.: 1

2000 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2000uF 8000H 10x16mm 1.652In Stock
Min.: 1
Mult.: 1
Reel: 500

2000 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2000uF 9000H 8x20mm 2.309In Stock
Min.: 1
Mult.: 1

2000 uF 6.3 VDC 8 mm 20 mm 3.5 mm Low ESR Electrolytic Capacitors 9000 Hour 20 % 1.56 A 30 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 5000H 5x11mm 6.531In Stock
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 6.3 VDC 5 mm 11 mm 5 mm Low ESR Electrolytic Capacitors 5000 Hour 20 % 280 mA 300 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 8000H 10x16mm 2.382In Stock
2.000On Order
Min.: 1
Mult.: 1

2200 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2200uF 8000H 10x16mm 184In Stock
2.000Expected 13/08/2026
Min.: 1
Mult.: 1
Reel: 500

2200 uF 6.3 VDC 10 mm 16 mm 5 mm Low ESR Electrolytic Capacitors 8000 Hour 20 % 1.79 A 28 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10000H 10x20mm 1.086In Stock
Min.: 1
Mult.: 1

2700 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3300uF 10000H 10x20mm 424In Stock
2.000Expected 07/05/2026
Min.: 1
Mult.: 1

3300 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 6.3VDC 3300uF 10000H 10x20mm 11In Stock
2.000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 500

3300 uF 6.3 VDC 10 mm 20 mm 5 mm Low ESR Electrolytic Capacitors 10000 Hour 20 % 2.18 A 20 mOhms - 40 C + 105 C Straight Radial FS Ammo Pack