Feed Through Capacitors

Results: 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 39.941In Stock
Min.: 1
Mult.: 1
: 10.000

9.1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 85 C 40 mOhms NFM15PC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1000 PF 16V 55.598In Stock
32.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF DC16V 46.145In Stock
48.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 4.000

3 Terminal NFM18HC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 20% 4V 34.235In Stock
Min.: 1
Mult.: 1
: 3.000

10 uF 4 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 1.25 mm Three Terminal Filter Capacitors 2 A 0.15 mm - 55 C + 125 C 30 mOhms NFM18HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 73.187In Stock
171.000On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Three Terminal Filter Capacitors 4 A 0.4 mm - 55 C + 105 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 10 UF 6.3V 4A 33.281In Stock
200.850Expected 29/07/2026
Min.: 1
Mult.: 1
: 3.000

10 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1.6 mm 0.8 mm 1.25 mm 4 A - 55 C + 125 C 20 mOhms NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 127.343In Stock
92.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 50V 23.181In Stock
41.800Expected 29/07/2026
Min.: 1
Mult.: 1
: 4.000

1000 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 1 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 0805 50VDC 0.022uF 20% 159.211In Stock
116.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 25V 81.079In Stock
150.400On Order
Min.: 1
Mult.: 1
: 4.000

0.1 uF 25 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 81.992In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 70.835In Stock
335.200On Order
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 16V 43.745In Stock
40.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4.000

0.47 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 20% 11.463In Stock
9.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3.000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 182In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .1 UF 50V 34.269In Stock
Min.: 1
Mult.: 1
: 3.000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 10.553In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 519In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 20.314In Stock
119.524On Order
Min.: 1
Mult.: 1
: 3.000

27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 14.420In Stock
Min.: 1
Mult.: 1
: 4.000

220 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 39.306In Stock
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 57.175In Stock
Min.: 1
Mult.: 1
: 4.000

470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 21.855In Stock
35.850On Order
Min.: 1
Mult.: 1
: 4.000

0.022 uF 50 VDC SMD/SMT 20 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 2 A 1.1 mm - 55 C + 125 C NFM3DPC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 17.990In Stock
16.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 4.000

0.022 uF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 17.649In Stock
Min.: 1
Mult.: 1
: 4.000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel