0.1 uF Film Capacitors

Results: 4.106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 16V .1uF 5% 20.338In Stock
Min.: 1
Mult.: 1
: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 2.1 mm (0.083 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKP 100nF 1% 630Vdc AXIAL ENCASED 1.015In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 1000volts 2.028In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 23.5 mm (0.925 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 63volts 2.111In Stock
Min.: 1
Mult.: 1
: 2.000

0.1 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C BFC2470 Ammo Pack
TDK Film Capacitors 0.1uF 1250volts 10% 5.001In Stock
Min.: 1
Mult.: 1
: 350

0.1 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Film Capacitors 100nF 850volt 5% 1.714In Stock
Min.: 1
Mult.: 1

0.1 uF 850 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
TDK Film Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200 2.670In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) Safety Film Capacitors 350 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Film Capacitors 0.1uF 400volts 5% 6.386In Stock
Min.: 1
Mult.: 1
: 1.300

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.1uF 630volts 10% LS=22.5mm 1.993In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32683 Bulk
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 1.119In Stock
Min.: 1
Mult.: 1
: 700

0.1 uF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .1uF 1250volts 5% High Quality Cap. 2.502In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .1uF 400volts 5% 1.311In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Axial Polypropylene (PP) 19 mm (0.748 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KYOCERA AVX Film Capacitors 250V 0.1uF 5% 1.892In Stock
Min.: 1
Mult.: 1
: 2.300

0.1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors FILM CHIP 1.145In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 125 C CB PEN Bulk
Vishay / BC Components Film Capacitors .1uF 10% 100volts 9.176In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C BFC2372 Bulk
TDK Film Capacitors 0.10uF 630volts 10% LS=10mm MKP 5.146In Stock
Min.: 1
Mult.: 1

0.1 uF 10 mm (0.394 in) 2 Pin B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 16V 0.10uF 2% 1210 990In Stock
Min.: 1
Mult.: 1
: 2.000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 10 VAC 2 % 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.1uF 1KV 5% 14.108In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2.960In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 1000volts 400In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) AC and Pulse Film Capacitors 350 VAC 5 % 19.5 mm (0.768 in) - 55 C + 105 C BFC2383 Bulk
Vishay / Roederstein Film Capacitors 0.1uF 160volt 2.5% 1.204In Stock
Min.: 1
Mult.: 1

0.1 uF 160 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 100 VAC 2.5 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .1UF 250V 10% 2.244In Stock
Min.: 1
Mult.: 1
: 1.750

0.1 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / BC Components Film Capacitors .1uF 5% 250volts 583In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372
Vishay / BC Components Film Capacitors MKT 373 100nF 10 400V= 432In Stock
Min.: 1
Mult.: 1
: 1.100

0.1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) General Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 105 C BFC2373 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 370 100nF 5 100V= 3.510In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1
: 2.000

0.1 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Ammo Pack