1.7 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1k V 1.7 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200 524In Stock
Min.: 1
Mult.: 1

1.7 uF 1 kVDC Radial Polypropylene (PP) 27.7 mm (1.091 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 157In Stock
Min.: 1
Mult.: 1

1.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 1.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 1In Stock
Min.: 1
Mult.: 1

1.7 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Nichicon Film Capacitors Boxed. radial 38 x 57.5 x 57.5 Non-Stocked
Min.: 72
Mult.: 72

1.7 uF 2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 700 VAC 10 % 4 Pin 2.2 mOhms 57.5 mm (2.264 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Film Capacitors Boxed. radial 38 x 57.5 x 57.5 Non-Stocked
Min.: 72
Mult.: 72

1.7 uF 2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 700 VAC 10 % 6 Pin 2.1 mOhms 57.5 mm (2.264 in) Straight - 40 C + 85 C PSB Bulk