100 uF Bulk Film Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 100uF 10% 63volt MKT L/S=37.5mm 815In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 100UF 10% 450V FILM CAP MKP BOXED 116In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
KEMET Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 719In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1100VDC 100uF 10% 1In Stock
50Expected 29/05/2026
Min.: 1
Mult.: 1

100 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 1000 VDC 100 uF 5% 11In Stock
Min.: 1
Mult.: 1

100 uF 1 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 142 mm (5.591 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 4.1 mOhms Stud Threaded - 25 C + 70 C C44H Bulk
Knowles / Illinois Capacitor Film Capacitors 800VDC 100uF 10% Stud Mount 21In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 500 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
KEMET Film Capacitors 440 VAC 100 uF 5% AC Filter Can 20In Stock
Min.: 1
Mult.: 1

100 uF 1 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 197 mm (7.756 in) AC and Pulse Film Capacitors 440 VAC 5 % 2 Pin 1.8 mOhms Stud Threaded - 25 C + 70 C C44P Bulk
KEMET Film Capacitors 330 VAC 100uF 5% AC Filter Can 15In Stock
Min.: 1
Mult.: 1

100 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 117 mm (4.606 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 4Pin AEC-Q200 73In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 100 uF 10% 18In Stock
Min.: 1
Mult.: 1

100 uF 480 VDC Quick Connect Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 10 % 2 Pin Stud Threaded - 25 C + 70 C C44H Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1200V M5 insert 30In Stock
Min.: 1
Mult.: 1

100 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 64 mm (2.52 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 800V M5 insert 23In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 500 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
Vishay / Roederstein Film Capacitors MKP, 500Vdc, 100 F, 52,5pitch, P2= 20,3mmP2, 6pins 114In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 6 Pin 24 mm (0.945 in) 57.5 mm x 70 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors xEVCAP _Type A2_100uF_850V_Lead terminal 34In Stock
Min.: 1
Mult.: 1

100 uF 850 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 1.04 mOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
TDK Film Capacitors 100uF 10% 3000VDC 39In Stock
Min.: 1
Mult.: 1

100 uF 3 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 176 mm (6.929 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
KEMET Film Capacitors 1280V 100uF 10% Male M10 18In Stock
Min.: 1
Mult.: 1

100 uF 1.28 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 550 VAC 10 % 2 Pin 247 mm Stud Threaded C44P-T Bulk
KEMET Film Capacitors 400VDColts 100uF 5% 398In Stock
Min.: 1
Mult.: 1

100 uF 400 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Vishay / Roederstein Film Capacitors 100 uF 90In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 900VDC 100uF 10% PEC MKP DC LSI 36In Stock
Min.: 1
Mult.: 1

100 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1 mOhms - 40 C + 85 C MKP LSI Bulk
KEMET Film Capacitors 100uF 100V 10% GP 376In Stock
Min.: 1
Mult.: 1

100 uF 100 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 63 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2107J050 432In Stock
Min.: 1
Mult.: 1

100 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 107 mm (4.213 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B32355C ? MotorCap? S3 Compact Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A3107J030 348In Stock
Min.: 1
Mult.: 1

100 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 460 VAC 5 % 2 Pin - 40 C + 70 C MKP AC Bulk
Vishay / Roederstein Film Capacitors 100 uF 34In Stock
140Expected 02/07/2026
Min.: 1
Mult.: 1

100 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 65 mm (2.559 in) 57.5 mm x 70 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 100uF 63volts 10% 58In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial Polyester 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) General Film Capacitors 40 VAC 10 % 2 Pin 35.5 mm (1.398 in) Straight - 55 C + 125 C MKT1820 Bulk
TDK Film Capacitors 100uF 10% 63volt MKT L/S=27.5mm 58In Stock
640Expected 27/05/2026
Min.: 1
Mult.: 1

100 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 40 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk