1000 pF Film Capacitors

Results: 1.815
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1nF 1% 630Vdc AXIAL ENCASED 1.805In Stock
Min.: 1
Mult.: 1
: 3.000

1000 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Reel, Cut Tape
TDK Film Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED 10.380In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 1000PF 630V 1% 6.993In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin 1839 Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors .001uF 5% 400volts 9.585In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors MKT 0,001 F 5% 100 Vdc Pitch 5mm 1.834In Stock
Min.: 1
Mult.: 1
: 2.000

1000 pF 100 VDC Radial Polypropylene (PP) 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6.5 mm (0.256 in) 5 % 2 Pin 2.5 mm (0.098 in) Straight + 85 C MKT370 Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 1000pF 630V 5% 3.964In Stock
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKT1818 Bulk
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 41.252In Stock
Min.: 1
Mult.: 1
: 2.500

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26.617In Stock
Min.: 1
Mult.: 1
: 3.500

1000 pF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47.794In Stock
Min.: 1
Mult.: 1
: 3.000

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 47.138In Stock
Min.: 1
Mult.: 1
: 3.500

1000 pF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100V 0.001uF 5% LS 5.7mm 1.488In Stock
Min.: 1
Mult.: 1
: 2.400

1000 pF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 2000V 0.001uF 5% LS=15mm 4.473In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
Vishay / BC Components Film Capacitors MKT 370 1nF 10 400V= 1.102In Stock
Min.: 1
Mult.: 1
: 2.000

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370 Reel, Cut Tape
Vishay / BC Components Film Capacitors MKT 0,001 F 10% 100 Vdc Pitch 5mm 1.932In Stock
Min.: 1
Mult.: 1
: 2.000

1000 pF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Ammo Pack
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 32.176In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKT18201.0nF+/-5%1000V= 1.477In Stock
Min.: 1
Mult.: 1
1000 pF 1 kVDC Radial Polyester 10 mm (0.394 in) General Film Capacitors 220 VAC 5 % - 55 C + 100 C MKT1820
Vishay / BC Components Film Capacitors MKP, 2000Vdc, 700Vac, 0,001 F, 15pitch 1.035In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C MKP383 Bulk
KEMET Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 3.954In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 637 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .001uF 10% 400volts 458In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 250 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C MKT370
KEMET Film Capacitors 1k V 0.001 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 143In Stock
1.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 1.000

1000 pF 1 kVDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Ammo Pack
KEMET Film Capacitors 100volts 1000pF 5% LS 5mm 4.878In Stock
Min.: 1
Mult.: 1

1000 pF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 400V 0.0010uF 5% LS=5mm 1.822In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 6.5 mm (0.256 in) 7.2 mm x 2.5 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 400V 0.0010uF 5% LS=7.5mm 2.364In Stock
Min.: 1
Mult.: 1

1000 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 8 mm (0.315 in) 10 mm x 4 mm Straight - 55 C + 105 C PHE426 Bulk
KEMET Film Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1.430In Stock
Min.: 1
Mult.: 1
: 800

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 637 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
TDK Film Capacitors 0.001uF 2KV 10% 4.737In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk