12 uF Film Capacitors

Results: 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 450V= 80In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 1200V= 53In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 12 F 5 1200V= 38In Stock
Min.: 1
Mult.: 1
12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 12 F 10% 1300Vdc Pitch 37,5mm 2 pins 43In Stock
Min.: 1
Mult.: 1

12 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12 F 10% 500Vdc Pitch 27,5mm 2 pins 94In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 5 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray
TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1.446In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP , 12 uF , 5% , 600Vdc, pitch 27,5 , 2 pins 40In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 31 mm (1.22 in) 32 mm x 21 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 12uF 1100volt 5% 4pin 37.5x10.2mm LS 30In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP,12 F, 700 Vdc, pitch 27,5 mm 2pins 89In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 4.1 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 12 F 5 % 1200Vdc Pich P1=52,5 / P2=20,3 mm 17In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 5 Pin 24 mm (0.945 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 12uF 900volts 5% 13In Stock
105Expected 27/07/2026
Min.: 1
Mult.: 1

12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 12uF 450volt 5% 2pin 27.5mm LS 50In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors FILM CAP 1 150NF 10% 530Vac LS 22.5mm 974In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 17.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
KEMET Film Capacitors 1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 102In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 460V 12uF 2+2 AL 40.5x65 MKP 198In Stock
Min.: 1
Mult.: 1

12 uF 650 VDC Quick Connect Polypropylene (PP) 65 mm (2.559 in) General Film Capacitors 460 VAC 5 % 2 Pin 13 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 12uF +/-5% 1000Vdc 171In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 4-Pin 5.5 mOhms 38.5 mm (1.516 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 12 F 5% 1200Vdc Pitch 37,5mm 4 pins p2=10,2mm 43In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12 F 5% 1300Vdc Pitch 37,5mm 2 pins 53In Stock
Min.: 1
Mult.: 1

12 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
TDK Film Capacitors 12uF 300volts 10% 27.5mmL/S 0.8mmL/D 1.113In Stock
Min.: 1
Mult.: 1

12 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 5.2 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 12uF 5% 1300volt MKP DCLink LS=37.5mm 880In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk

Panasonic Film Capacitors 600VAC 12uF 10% P1=52.5mm P2=20.3mm Blk ST 50In Stock
250Expected 28/05/2026
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 3.9 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 1000VDC 12uF 10% 4-Pin Straight lead 123In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% LS=27.5mm 2-Pin STD 200In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% 2-Pin Straight lead 150In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk