15 uF Film Capacitors

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 1200V= 53In Stock
Min.: 1
Mult.: 1
15 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 15 F 5 1200V= 35In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm - 55 C + 105 C MKP1848C
TDK Film Capacitors 1100VDC 15uF 10% LS 37.5mm 325In Stock
Min.: 1
Mult.: 1

15 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 15F 5% 800Vdc radial pitch 37.5 4pins, P2=10,2mm 75In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 43 mm (1.693 in) + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 15uF 450volt 5% 2pin 37.5mm LS 346In Stock
Min.: 1
Mult.: 1

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 15uF 10% 63volt MKT L/S=27.5mm 2.118In Stock
Min.: 1
Mult.: 1

15 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 40 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 15uF 100volts 10% 580In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 600VDC 15uF 10% MKP L/S=37.5mm 180In Stock
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 48 mm (1.89 in) General Film Capacitors 350 VAC 10 % 4 Pin 2.6 mOhms 33 mm (1.299 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 900VDC 15uF 10% DC LINK MKP LS 37.5mm 33In Stock
640Expected 23/06/2026
Min.: 1
Mult.: 1
15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
Vishay / Roederstein Film Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 747In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 15uF 700volt 5% 2pin 37.5mm LS 38In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 15uF 1200volt 5% 4pin 52.5x10.2mm 10In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 15uF 1200volt 5% 2pin 52.5mm LS 51In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP , 15 uF , 5% , 800Vdc, pitch 37,5 , 4 pins 81In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP1848S15uF+/-5%1000V= 24In Stock
Min.: 1
Mult.: 1
15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 18 mm (0.709 in) 57.5 mm x 45 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 15uF 100volts 5% 149In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Axial Polyester 31.5 mm (1.24 in) General Film Capacitors 63 VAC 5 % 2 Pin Straight - 55 C + 100 C MKT1813 Bulk
KEMET Film Capacitors 900V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 161In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5.6 mOhms 44 mm (1.732 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 46 mm (1.811 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 21In Stock
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 800VDC 15uF 10% MKP L/S=52.5mm 75In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 57.5 mm (2.264 in) General Film Capacitors 400 VAC 10 % 4 Pin 3.3 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
KEMET Film Capacitors 310V 15 uF 105C 10% AEC-Q200 90In Stock
Min.: 1
Mult.: 1

15 uF 310 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 30In Stock
220On Order
Min.: 1
Mult.: 1

15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin 303In Stock
Min.: 1
Mult.: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 12.8 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 700V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 327In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 312In Stock
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk