165 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 3800V 165uF 1.6mOhm Female Thred +/-10% Non-Stocked Lead-Time 18 Weeks
Min.: 150
Mult.: 5

165 uF 3.8 kVDC Radial Polypropylene (PP) 50 mm (1.969 in) 340 mm (13.386 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms Insert Threaded - 40 C + 95 C FFLR Bulk
KYOCERA AVX Film Capacitors 400V 10% 3 x 165.8 u F Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

165 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 400 VAC 10 % 265 mm (10.43 in) FLB Bulk
KEMET Film Capacitors 1500VDC 165uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 25
Mult.: 5

165 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 165uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 25
Mult.: 5

165 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 440VAC 3x165uF 5% 50Hz 39.4A Non-Stocked

165 uF Terminal Block Polypropylene (PP) 275 mm (10.827 in) Power Factor Correction Film Capacitors 440 VAC 5 % 3 Pin - 40 C + 65 C B32305A Bulk