2.2 uF Bulk Film Capacitors

Results: 1.976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1.236In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 10% 494In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors 1100VDC 2.2uF 10% MKP LS 27.5mm 1.495In Stock
Min.: 1
Mult.: 1

2.2 uF 920 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 10 % 2 Pin 26.6 mOhms 23 mm (0.906 in) 31.5 mm x 13.5 mm x 23 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 2.2UF 630V 5% 499In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Axial Polypropylene (PP) 33.5 mm (1.319 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER 2.302In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
Vishay / Roederstein Film Capacitors 2.2uF 400volts 5% 302In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 41.5 mm (1.634 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED 1.156In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 794In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 63 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
TDK Film Capacitors 2.2uF 63volts 5% 3.427In Stock
Min.: 1
Mult.: 1

2.2 uF 63 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 100volts 10% 3.528In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors 2.2uF 450volts 10% 1.786In Stock
Min.: 1
Mult.: 1

2.2 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 220 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 110 C B3267*Z* - High Current PFC AEC-Q200 Bulk
TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 7.472In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 24 mm (0.945 in) 8.3 mm (0.327 in) General Film Capacitors 160 VAC 10 % 2 Pin 11.2 mm (0.441 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
KEMET Film Capacitors 50volts 2.2uF 10% LS 5mm 2.001In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) General Film Capacitors 30 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 100 C MMK Bulk
TDK Film Capacitors 2.2UF 10% 400V FILM CAP MKP BOXED 1.580In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 200 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 750volts 10% 27.5mmL/S 0.8mmL/D 4.705In Stock
Min.: 1
Mult.: 1

2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 5.3 mOhms 27.5 mm (1.083 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 2.2uF 250volt 10% 23In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 28 mm (1.102 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
KEMET Film Capacitors 310VAC 630Vol 2.2uF THB Grd IIB AECQ2 1.482In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 40 C + 110 C R53 AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 15mm 64In Stock
3.200Expected 11/06/2026
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
Vishay / BC Components Film Capacitors MKT 373 2.2 F 5 250V= 198In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 160 VAC 5 % BFC2373 Bulk
TDK Film Capacitors 2.2uF 250volts 5% 212In Stock
1.280Expected 03/09/2026
Min.: 1
Mult.: 1

2.2 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 250V 2.2uF 5% LS=27.5mm 839In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) 31.5 mm x 10.5 mm Straight - 55 C + 105 C PHE426 Bulk
Vishay / Roederstein Film Capacitors 2.2UF 250V 5% 31In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 160 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 2.2uF 400volts 10% 840In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP PFC 2.2?F 10% 630Vdc LS 22.5mm 6In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3267xP AEC-Q200 Bulk
Panasonic Film Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm 2.314In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 19.5 mm (0.768 in) General Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 105 C ECQE(F) Bulk