400 uF Film Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 330VAC 400uF 5% AC Filter Can 12In Stock
Min.: 1
Mult.: 1

400 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.7 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1500VDC 400uF 10% 14In Stock
Min.: 1
Mult.: 1

400 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 400 UF 330 V PEC MKP 19In Stock
Min.: 1
Mult.: 1
400 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 267 mm (10.512 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C B32362 Bulk
TDK Film Capacitors 400uF +-10% 900V PEC MKP DC
60Expected 27/05/2026
Min.: 1
Mult.: 1

400 uF 900 VDC Screw Polypropylene (PP) 32 mm (1.26 in) Power Film Capacitor 4 kVAC 10 % 2 Pin 1 mOhms 126 mm (4.961 in) - 40 C + 85 C B25696H - MKP DC High Frequency Bulk
TDK Film Capacitors 400uF +-10% 1100V PEC MKP DC
60Expected 27/05/2026
Min.: 1
Mult.: 1

400 uF 1.1 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Power Film Capacitor 4 kVAC 10 % 2 Pin 1.4 mOhms 176 mm (6.929 in) - 40 C + 85 C B25696H - MKP DC High Frequency Bulk
WIMA Film Capacitors 400uF 10% 400V 45x65x57 2.5
25Expected 30/04/2026
Min.: 1
Mult.: 1

400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
Vishay / Roederstein Film Capacitors MKP1848C 400 F 5 600Vdc (Y5) E3 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

400 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm - 55 C + 105 C MKP1848C Bulk
KEMET Film Capacitors 700V 400uF 5% Lead-Time 23 Weeks
Min.: 1
Mult.: 1

400 uF 700 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 242 mm (9.528 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2.3 mOhms - 25 C + 70 C C44H Bulk
KEMET Film Capacitors 1100VDC 400uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 25
Mult.: 5

400 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 400uF 10% Non-Stocked Lead-Time 23 Weeks
Min.: 24
Mult.: 4

400 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 1500uF 10% 1100V PEC MKP DC Non-Stocked Lead-Time 15 Weeks
Min.: 64
Mult.: 64

400 uF Stud Threaded DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
TDK Film Capacitors 400 UF 250 V PEC MKP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

400 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
KYOCERA AVX FLAG36A0407KH
KYOCERA AVX Film Capacitors 250V 400uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

400 uF FLA Bulk
KYOCERA AVX FLAG66H0407KH
KYOCERA AVX Film Capacitors 330V 400uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

400 uF FLA Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20
400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20

400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20
400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20
400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 400.0 uF 400 VDC 45x65x57 PCM 52.5 Non-Stocked
Min.: 40
Mult.: 20

400 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors 400uF 1300 Volts 10% Female 85x210 N/A
Min.: 1
Mult.: 1

400 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 210 mm (8.268 in) DC Link Film Capacitors 10 % 1.2 mOhms - 40 C + 85 C Bulk
Knowles / Illinois Capacitor Film Capacitors 400uF 1KV 10% Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 24

400 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.1 mOhms - 40 C + 85 C 947D
Knowles / Illinois Capacitor Film Capacitors 400uF 1200V 10% Non-Stocked
Min.: 24
Mult.: 24

400 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 3.5 mOhms - 40 C + 85 C 947D