B32674 Series Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors FILM CAP MKP DC LINK 2.2 F 10 750Vdc LS 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800

2.2 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 27.5 mm (1.083 in) - 40 C + 100 C B32674 AEC-Q200 Bulk
TDK Film Capacitors 10UF 10% 300V FILM CAP MKP BOXED Non-Stocked Lead-Time 10 Weeks
Min.: 720
Mult.: 720

10 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 31 mm (1.22 in) - 40 C + 100 C B32674 AEC-Q200 Bulk
TDK B32714H0205J000
TDK Film Capacitors 2.0uF 5% 1000V MKP Wound BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 2.100
Mult.: 2.100

B32674 Bulk